TE Connectivity 5-1393239-4

General Purpose Relay, Power PCB Relay RT1 Series, Power, Non Latching, SPDT, 12 VDC, 12 A
$ 3.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1393239-4.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages19 years ago

element14 APAC

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-34.21%

CAD Models

Download TE Connectivity 5-1393239-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-08-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

RELAY GEN PURPOSE SPDT 12A 12V / General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Relay; E-Mech; Gen Purp; SPST-NO; Cur-Rtg 12A; Ctrl-V 12DC; Vol-Rtg 250/24AC/DC; 4 Pin
Electromechanical Relay 12VDC 360Ohm 12A SPDT (29x12.7x15.7)mm THT Power Relay
TE Connectivity1-1415899-0
Power Relay 12VDC 12A SPDT(29mm 12.7mm 15.7mm) THT
PanasonicALQ112
General Purpose Relay, ALQ Series, Power, Non Latching, SPDT, 12 VDC, 10 A
PanasonicALQ1F12
Power Relay 12VDC 5(NO)/1(NC)DC/10(NO)/3(NC)AAC SPDT(20mm 10mm 16mm) THT
TE Connectivity2-1419108-5
Power Relay, SPDT, 12 VDC, 12 A, Power PCB Relay RT1 Series, Through Hole, Non Latching
TE Connectivity1-1393238-5
SHRACK, RELAY, POWER, GP, SPDT,12A,3.5MM PINNING,12VDC COIL, PCB/THRU-HOLE MNT
TE ConnectivityRT114012F
Class F Active RoHS Compliant SPDT (1Form C) Power Relay 8ms -40C 400mW 360Ohms
PanasonicJQ1P-12V-F
Power Relay 12VDC 10(NO)/3(NC)A SPDT(20x10x16)mm THT / RELAY GEN PURPOSE SPDT 10A 12V
TE ConnectivityT7CS5D-12
Relay; PCB; PC Board; 1 Form C, SPDT, 1 C/O; 360 mW (Nom.) (Coil); Through Hole
PanasonicJS1-B-12V-F
RELAY GEN PURPOSE SPDT 10A 12V | Panasonic Electronic Components JS1-B-12V-F

Descriptions

Descriptions of TE Connectivity 5-1393239-4 provided by its distributors.

General Purpose Relay, Power PCB Relay RT1 Series, Power, Non Latching, SPDT, 12 VDC, 12 A
Power Relay 12VDC 12A SPDT(29mm 12.7mm 15.7mm) THT
Class F Active IP54 RoHS Compliant Power Relay 8ms -40C 400mW 360Ohms
Relay, 1 Form C (NO/NC), 12 V (DC), 360 Ω, 12 A, 400 V (AC), monostable, 5-1393239-4
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 12A (Contact), DC Input, Random, AC Output, Panel Mount
RELAY, SPDT, 250VAC, 12A; Contact Configuration: SPDT; Coil Voltage: 12VDC; Contact Current: 12A; Product Range: RT1 Series; Relay Mounting: Through Hole; Coil Type: DC; Contact Voltage VAC: 250VAC; Relay Terminals: Solder; Cont
RT214012 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 12 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: RT214012 | Internal Number: 5-1393239-4 | TE Connectivity | SCHRACK
Switching Current A = 12 / Switching Capacity kVA = 3 / Series = RT1 / Switching Voltage - AC V = 400 / Contact Material = AgNi / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = General Purpose / Coil Voltage - DC V = 12 / Width mm = 12.7 / Length mm = 29 / Height mm = 15.7 / Contact Configuration = 1CO / Coil Type = DC / Coil Resistance Ohm = 360

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 513932394
  • RT 214012
  • RT214012