Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1419108-5

Power Relay, SPDT, 12 VDC, 12 A, Power PCB Relay RT1 Series, Through Hole, Non Latching
$ 4.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1419108-5.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet2 pages19 years ago

Electro Sonic

Master Electronics

TE Connectivity

Future Electronics

Inventory History

3 month trend:
+1.95%

CAD Models

Download TE Connectivity 2-1419108-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2010-09-27
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1393238-5
SHRACK, RELAY, POWER, GP, SPDT,12A,3.5MM PINNING,12VDC COIL, PCB/THRU-HOLE MNT
TE ConnectivityRT114012F
Class F Active RoHS Compliant SPDT (1Form C) Power Relay 8ms -40C 400mW 360Ohms
TE Connectivity2-1419108-7
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.033A (Coil), 12Vdc (Coil), 400Mw (Coil), 12A
PanasonicJQ1P-12V-F
Power Relay 12VDC 10(NO)/3(NC)A SPDT(20x10x16)mm THT / RELAY GEN PURPOSE SPDT 10A 12V
PanasonicJQ1P-12V
RELAY GEN PURPOSE SPDT 10A 12V / General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
TE ConnectivityT7CS5D-12
Relay; PCB; PC Board; 1 Form C, SPDT, 1 C/O; 360 mW (Nom.) (Coil); Through Hole

Descriptions

Descriptions of TE Connectivity 2-1419108-5 provided by its distributors.

Power Relay, SPDT, 12 VDC, 12 A, Power PCB Relay RT1 Series, Through Hole, Non Latching
TE Connectivity RTB14012F Power Signal Relay 1 Form C SPDT Momentary
Power Relay 12VDC 12A SPDT(29mm 12.7mm 15.7mm) THT
Electromechanical Relay SPDT 12A 12VDC 360Ohm Through Hole
POWER RELAY, SPDT, 12A, 250V, PCB ROHS COMPLIANT: YES
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 12A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
RTB14012F Power Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating Class: 300 – 400 mW Coil Power Rating DC: 400 mW Coil Resistance: 360 Ω Standard Monostable, DC 300 – 400 mW | Power Relay | Part Number: RTB14012F | Internal Number: 2-1419108-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 214191085
  • RTB14012F
  • RTB14012F.