Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic JQ1P-12V-F

Power Relay 12VDC 10(NO)/3(NC)A SPDT(20X10X16)MM Tht / Relay Gen Purpose SPDT 10A 12V
$ 3.67
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic JQ1P-12V-F.

IHS

Datasheet6 pages26 years ago

Electro Sonic

element14

Panasonic

HQonline

Inventory History

3 month trend:
Restocked

CAD Models

Download Panasonic JQ1P-12V-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2008-03-17
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2016-09-30
LTD Date2017-03-31
Manufacturer Lifecycle StatusEOL (Last Updated: 2 months ago)

Related Parts

PanasonicJQ1P-12V
RELAY GEN PURPOSE SPDT 10A 12V / General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
TE Connectivity2-1419108-5
Power Relay, SPDT, 12 VDC, 12 A, Power PCB Relay RT1 Series, Through Hole, Non Latching
TE Connectivity1-1393238-5
SHRACK, RELAY, POWER, GP, SPDT,12A,3.5MM PINNING,12VDC COIL, PCB/THRU-HOLE MNT
TE ConnectivityRT114012F
Class F Active RoHS Compliant SPDT (1Form C) Power Relay 8ms -40C 400mW 360Ohms
PanasonicJS1-B-12V-F
RELAY GEN PURPOSE SPDT 10A 12V | Panasonic Electronic Components JS1-B-12V-F
PanasonicJS1-F-12V-F
Electromechanical Relay SPDT 5ADC/10AAC 12VDC 400Ohm Through Hole

Descriptions

Descriptions of Panasonic JQ1P-12V-F provided by its distributors.

Power Relay 12VDC 10(NO)/3(NC)A SPDT(20x10x16)mm THT / RELAY GEN PURPOSE SPDT 10A 12V
RELAY, PCB, 1 FORM C, HIGH CAPACITY, 12 VDC, 33.3 MA, 400 MW, 360 OHMS
Power/Signal Relay, SPDT, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 3A (Contact), 110VDC (Contact), AC/DC Output
POWER RELAY, 12VDC, 10A, SPDT, PCB; Cont; POWER RELAY, 12VDC, 10A, SPDT, PCB; Contact Configuration:SPDT; Coil Resistance:360ohm; Relay Mounting:Through Hole; Coil Current:33.3mA; Coil Type:DC; Coil Voltage VDC Nom:12V; Contact Current Max:10A; Contact Voltage AC Nom:250V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • JQ1P-12VF
  • JQ1P12VF