Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity T7CS5D-12

Relay; PCB; PC Board; 1 Form C, SPDT, 1 C/O; 360 mW (Nom.) (Coil); Through Hole
$ 1.15
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T7CS5D-12.

IHS

Datasheet3 pages16 years ago
Datasheet1 page16 years ago

Farnell

element14

element14 APAC

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2004-04-02
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2012-05-29
LTD Date2012-09-27

Related Parts

PanasonicJS1-B-12V-F
RELAY GEN PURPOSE SPDT 10A 12V | Panasonic Electronic Components JS1-B-12V-F
PanasonicJS1-F-12V-F
Electromechanical Relay SPDT 5ADC/10AAC 12VDC 400Ohm Through Hole
PanasonicJS1-12V
RELAY;E-MECH;POWER;SPDT-NO/NC;CUR-RTG 10A;CTRL-V 12DC;VOL-RTG 250/125AC;PCB MNT
TE Connectivity / AMP1-1721956-4
Electromechanical Relay 12VDC 15A SPDT( (19.2mm 15.5mm 15mm)) THT General Purpose Relay
TE Connectivity1-1415899-0
Power Relay 12VDC 12A SPDT(29mm 12.7mm 15.7mm) THT
TE Connectivity5-1393239-4
General Purpose Relay, Power PCB Relay RT1 Series, Power, Non Latching, SPDT, 12 VDC, 12 A

Descriptions

Descriptions of TE Connectivity T7CS5D-12 provided by its distributors.

Relay; PCB; PC Board; 1 Form C, SPDT, 1 C/O; 360 mW (Nom.) (Coil); Through Hole
Electromechanical Relay 12VDC 400Ohm 10A SPDT (20.2x16.5x20.2)mm THT Power Relay
Electromechanical Relay SPDT 10A 12VDC 400Ohm Through Hole
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.03A (Coil), 12VDC (Coil), 360mW (Coil), 12A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output
POWER RELAY, SPDT, 10A, 12VDC, THT; Contact Configuration:SPDT; Coil Voltage:12VDC; Contact Current:10A; Product Range:T7C Series; Relay Mounting:Through Hole; Coil Type:-; Contact Voltage VAC:240V; Relay Terminals:Solder; Contact Voltage VDC:24V; Contact Material:Silver Cadmium Oxide; Coil Resistance:400ohm; SVHC:No SVHC (27-Jun-2018); Approvals & Standards:UL

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1393190-2
  • 2-1393190-2 .
  • T7CS5D12