TE Connectivity RT314012F

Electromechanical Relay 12VDC 360Ohm 16A SPDT (29x12.7x15.7)mm THT Miniature Relay
$ 3.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RT314012F.

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity RT314012F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2010-09-27
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

PanasonicALZ11F12
Electromechanical Relay SPDT 16A 12VDC 360Ohm Through Hole
PanasonicALZ12F12
Relay, Power, 1 Form C, Sealed Type, Class F Insulation, 12 Vdc, 33.3 mA, 0.4 W, 360 Ohm
PanasonicALZ11B12
Relay, Power, 1 Form C, Flux-Resistant Type, Class B Insulation, 12 Vdc, 33.3 mA, 0.4 W
TE Connectivity9-1393239-5
RT Series 16 A SPDT 12 VDC PCB Mount General Purpose Power Relay RT314012
TE Connectivity2-1415899-2
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.033A (Coil), 12Vdc (Coil), 400Mw (Coil), 16A
TE ConnectivityRTB14012
Electromechanical Relay 12VDC 360Ohm 12A SPDT (( 29mm 12.7mm 15.7mm)) THT Power Relay

Descriptions

Descriptions of TE Connectivity RT314012F provided by its distributors.

Electromechanical Relay 12VDC 360Ohm 16A SPDT (29x12.7x15.7)mm THT Miniature Relay
RT Series 16 A SPDT 12 VDC PCB Mount General Purpose Power Relay RT314012F
Electromechanical Relay SPDT 16A 12VDC 360Ohm Through Hole
RELAY, E-MECH, SPDT, 16A, CTRL-V 12DC, VOL-RTG 250/30AC/DC, PCB MNT,
General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 16A (Contact), DC Input, Random, AC Output, Panel Mount
Relay, Spdt, 250Vac, 16A; Contact Configuration:Spdt; Coil Voltage:12Vdc; Contact Current:16A; Product Range:Rt1 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Solder Rohs Compliant: Yes |Potter&brumfield Te Connectivity RT314012F
RT314012F Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 16 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: RT314012F | Internal Number: 2-1393237-2 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1393237-2
  • RT314012F.