Panasonic ALZ12F12

Relay, Power, 1 Form C, Sealed Type, Class F Insulation, 12 Vdc, 33.3 mA, 0.4 W, 360 Ohm
$ 2.721
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ALZ12F12.

IHS

Datasheet9 pages3 years ago

Electro Sonic

Upverter

element14

DigiKey

Inventory History

3 month trend:
+121%

CAD Models

Download Panasonic ALZ12F12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-09-14
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

PanasonicALZ11F12
Electromechanical Relay SPDT 16A 12VDC 360Ohm Through Hole
PanasonicALZ11B12
Relay, Power, 1 Form C, Flux-Resistant Type, Class B Insulation, 12 Vdc, 33.3 mA, 0.4 W
PanasonicALZ12B12
Relay, Power, 1 Form C, Sealed Type, Class B Insulation, 12 Vdc, 33.3 mA, 0.4 W, 360 Ohm
TE Connectivity9-1393239-5
TE Connectivity RT314012 Power Signal Relay 1 Form C SPDT Momentary
TE Connectivity2-1393237-2
Relay, Spdt, 250Vac, 16A; Contact Config |Potter&brumfield Te Connectivity RT314012F
TE Connectivity2-1415899-2
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.033A (Coil), 12Vdc (Coil), 400Mw (Coil), 16A

Descriptions

Descriptions of Panasonic ALZ12F12 provided by its distributors.

Relay, Power, 1 Form C, Sealed Type, Class F Insulation, 12 Vdc, 33.3 mA, 0.4 W, 360 Ohm
Power Relay 12VDC 16A SPDT(28.8x12.5x15.7)mm THT
ALZ Series 16 A SPDT 12 VDC Through Hole Non-Polarized Low Profile Power Relay
Power Relay SPDT 440VAC 12VDC Through Hole Carton
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), DC Input, Random, AC Output, Through Hole-Straight Mount
POWER RELAY, 12VDC, 16A, SPDT, PCB; Relay Type:Power; Coil Voltage VDC Nom:12V; Contact Current Max:16A; Contact Voltage AC Nom:250V; Coil Resistance:360ohm; Contact Configuration:SPDT; Coil Type:DC; Coil Current:33.3mA ;RoHS Compliant: Yes
POWER RELAY, 12VDC, 16A, SPDT, PCB; Prod; POWER RELAY, 12VDC, 16A, SPDT, PCB; Product Range:PANASONIC EW - LZ(ALZ) Series; Coil Voltage:12VDC; Contact Current:16A; Contact Voltage VAC:250V; Contact Configuration:SPDT; Coil Resistance:360ohm; Relay Mounting:Through Hole
Switching Current A = 16 / Switching Capacity kVA = 4 / Series = ALZ / Switching Voltage - AC V = 440 / Contact Material = AgSnO₂ / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = Non-Latching / Coil Voltage - DC V = 12 / Width mm = 12.5 / Length mm = 28.8 / Height mm = 15.7 / Contact Configuration = 1NO + 1NC / Coil Type = DC / Coil Resistance Ohm = 360

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America