Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ALZ11B12

Relay, Power, 1 Form C, Flux-Resistant Type, Class B Insulation, 12 Vdc, 33.3 mA, 0.4 W
$ 2.694
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ALZ11B12.

IHS

Datasheet9 pages3 years ago

Electro Sonic

element14

DigiKey

JRH Electronics

Inventory History

3 month trend:
-20.96%

CAD Models

Download Panasonic ALZ11B12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-07-10
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicALZ11F12
Electromechanical Relay SPDT 16A 12VDC 360Ohm Through Hole
PanasonicALZ11B12W
RELAY GEN PURPOSE SPDT 16A 12V / Power Relay 12VDC 16A SPDT(28.8mm 12.5mm 15.7mm) THT
TE Connectivity9-1393239-5
RT Series 16 A SPDT 12 VDC PCB Mount General Purpose Power Relay RT314012
TE Connectivity2-1393237-2
Relay, Spdt, 250Vac, 16A; Contact Config |Potter&brumfield Te Connectivity RT314012F
PanasonicALZ12F12
Relay, Power, 1 Form C, Sealed Type, Class F Insulation, 12 Vdc, 33.3 mA, 0.4 W, 360 Ohm
TE Connectivity2-1415899-2
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.033A (Coil), 12Vdc (Coil), 400Mw (Coil), 16A

Descriptions

Descriptions of Panasonic ALZ11B12 provided by its distributors.

Relay, Power, 1 Form C, Flux-Resistant Type, Class B Insulation, 12 Vdc, 33.3 mA, 0.4 W
16A Low Profile Power Relay | RELAY GEN PURPOSE SPDT 16A 12V
Universal relay DIP Through hole mounting 28.8mm*12.5mm*15.7mm
Electromechanical Relay SPDT 16A 12VDC 360Ohm Through Hole
ALZ Series 16 A SPDT 12 VDC Through Hole Non Latching Power Relay
Power Relay 12VDC 16A SPDT(28.8x12.5x15.7)mm THT
POWER RELAY, 12VDC, 16A, SPDT, PCB; Relay Type:Power; Coil Voltage VDC Nom:12V; Contact Current Max:16A; Contact Voltage AC Nom:250V; Coil Resistance:360ohm; Contact Configuration:SPDT; Coil Type:DC; Coil Current:33.3mA ;RoHS Compliant: Yes
POWER RELAY, 12VDC, 16A, SPDT, PCB; Prod; POWER RELAY, 12VDC, 16A, SPDT, PCB; Product Range:PANASONIC EW - LZ(ALZ) Series; Coil Voltage:12VDC; Contact Current:16A; Contact Voltage VAC:250V; Contact Configuration:SPDT; Coil Resistance:360ohm; Relay Mounting:Through Hole

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America