
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A109588CT-ND | 1,548 | 1 | Cut Tape | ||||||||
| Heilind Asia | 3-2176051-2 | 0 | 37m | |||||||||
| Heilind Americas | 3-2176051-2 | 0 | 9h | |||||||||
| Interstate Connecting Components | 3-2176051-2 | 0 | 7h | |||||||||
| TTI | 3-2176051-2 | 0 | 1K | Tape & Reel | 14h |
Download datasheets and manufacturer documentation for TE Connectivity RLP73K1J1R0FTDF.
Download TE Connectivity RLP73K1J1R0FTDF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity RLP73K1J1R0FTDF provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity RLP73K1J1R0FTDF.