Descriptions of Panasonic ERJ3RQF1R0V provided by its distributors.
Res Thick Film 0603 1 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 1 Ohm 1% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
ERJ Series 0603 1 Ohm 0.1 W ±1 % ±200 ppm/°C SMT Thick Film Chip Resistor
RES SMD 1 OHM 1% 1/10W 0603 / 1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
THICK FILM CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1ohm, 0.3162V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 1Ohm ±200ppm/C
Resistor,Thick Film,Res 1 Ohms,Pwr-Rtg 0.1 W,Tol 1%,SMT,0603,Cut Tape
SMD Thick Film 0603 0,1W 1% 1R
1Ω ±1% 100mW ±200ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Panasonic ERJ3RQF1R0V - Current Sensing Chip Resistors
RESISTOR, 0603, 0.1W, 1%, 1R; Resistance:1ohm; Resistance Tolerance:± 1%; Power Rating:100mW; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0603; Resistor Mounting:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +125°C; Package / Case:0603; Series:ERJ
Resistor Type = Thick Film / Resistance Ohm = 1 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1.6 / Temperature Coefficient = ±200 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.5 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603