TE Connectivity R10S-E1Y2-J1.0K

Power/Signal Relay, 2 Form C, Momentary, 20mW (Coil), 3A (Contact), DC Input, Panel Mount
$ 57.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity R10S-E1Y2-J1.0K.

IHS

Datasheet5 pages1 year ago

RS (Formerly Allied Electronics)

Master Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity R10S-E1Y2-J1.0K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 5 days ago)
LTB Date2025-09-26
LTD Date2026-09-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity6-1393769-9
Power Relay 3A DPDT(24.1mm 18.67mm 30.2mm) Socket
TE Connectivity3-1393766-3
R10 Series 3 A DPDT Socket Mount General Purpose Power Relay
TE Connectivity3-1393766-4
R10 Series Electromechanical Relay DPDT 3A 12VDC 2500Ohm Socket
Silver Alloy 5V 3A DPDT (2 Form C) DIP,12.7x28.8mm Power Relays ROHS
Electromechanical Relay DPDT 3A 5VDC 70Ohm Through Hole
Power Relay 6VDC Coil 10-Blade (PCB) Terminal 380 VDC/125 VAC 5A 2 Poles PCB Mounting
TE ConnectivityR10S-E1Y2-J1.0K
Power/Signal Relay, 2 Form C, Momentary, 20mW (Coil), 3A (Contact), DC Input, Panel Mount
TE Connectivity / P&BR10S-E1Y2-J500
Electromechanical Relay DPDT 3A 5VDC 500Ohm Plug-In

Descriptions

Descriptions of TE Connectivity R10S-E1Y2-J1.0K provided by its distributors.

Power/Signal Relay, 2 Form C, Momentary, 20mW (Coil), 3A (Contact), DC Input, Panel Mount
Relay, Dpdt, 120Vac, 28Vdc, 2A; Contact Configuration:Dpdt; Coil Voltage:28Vdc; Contact Current:2A; Product Range:R10 Series; Relay Mounting:Socket; Coil Type:-; Contact Voltage Vac:120V; Relay Terminals:Quick Connect; Depth:24.13Mm Rohs Compliant: Yes |Potter&brumfield Te Connectivity R10S-E1Y2-J1.0K
POWER RELAYS, INDUSTRIAL PANEL PLUG-IN, R10, 2 POLE, SOCKET MOUNT, 7-1393769-3
R10S-E1Y2-J1.0K=R10 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 3 A General Purpose Power Relay DC Monostable 2 Form C DPDT-CO | Part Number: R10S-E1Y2-J1.0K | Internal Number: 7-1393769-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1393769-3
  • R10S-E1-Y2-J1.0K