Omron G2RK-2-DC6

Power Relay 6VDC Coil 10-Blade (PCB) Terminal 380 VDC/125 VAC 5A 2 Poles PCB Mounting
$ 8.84
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2RK-2-DC6.

IHS

Datasheet14 pages9 years ago

Omron

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-60.00%

CAD Models

Download Omron G2RK-2-DC6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-02-14
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2026-03-31
LTD Date2026-03-31

Related Parts

Power Pcb Relay |Omron Electronic Components G2R-24-H-DC6
Silver Alloy 5V 3A DPDT (2 Form C) DIP,12.7x28.8mm Power Relays ROHS
Electromechanical Relay DPDT 3A 5VDC 70Ohm Through Hole
PanasonicHC2E-H-DC110V
Signal Relay 110VDC 2DCA/3ACA DPDT (27.2mm 20.8mm 35.2mm) Socket Automotive
PanasonicHC2E-HP-DC24V
Relays 24VDC 650Ohm 2ADC/3AAC DPDT(27.2mm 20.8mm 35.2mm) THT Signal Relay Automotive
HC2E w/cadmium contact discontinued. Use HC2E-HP-DC110V-F

Descriptions

Descriptions of Omron G2RK-2-DC6 provided by its distributors.

Power Relay 6VDC Coil 10-Blade (PCB) Terminal 380 VDC/125 VAC 5A 2 Poles PCB Mounting
Power Relay 6VDC 3A DPDT(29mm 13mm 25.5mm) THT
Electromechanical Relay DPDT 3A 6VDC 43.5Ohm Through Hole
Dpdt,5A Latching 6Vdc |Omron Electronic Components G2RK-2 DC6
General Purpose Relays DPDT 3A 6VDC 43.5 Ohm Thru-Hole
Power/Signal Relay, 1 Form C, DPDT, Latched, 0.138A (Coil), 6VDC (Coil), 850mW (Coil), 3A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2RK-2 DC6
  • G2RK-2DC6
  • G2RK2DC6