TE Connectivity / P&B R10S-E1Y2-J500

Electromechanical Relay DPDT 3A 5VDC 500Ohm Plug-In
$ 104.68
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B R10S-E1Y2-J500.

ODG (Origin Data Global)

Datasheet5 pages1 year ago

TE Connectivity

element14 APAC

Farnell

element14

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / P&B R10S-E1Y2-J500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2025-09-26
LTD Date2026-09-30

Related Parts

TE Connectivity / P&BR10S-E1Y2-J500
Electromechanical Relay DPDT 3A 5VDC 500Ohm Plug-In
TE Connectivity3-1393766-3
R10 Series 3 A DPDT Socket Mount General Purpose Power Relay
TE Connectivity3-1393766-4
R10 Series Electromechanical Relay DPDT 3A 12VDC 2500Ohm Socket
TE ConnectivityR10-E2Y2-S3.2K
Power Relay 24VDC 3.2KOhm 3A DPDT(24.13x18.67x30.15)mm THT General Purpose Relay
Relay,E-Mech,DPDT,Latching,Ctrl-V 24DC,5A,250VAC,Socket Mnt,Blade Term,MY Series
Power Relay 12VAC 76.8Ohm 3A DPDT(27.5x14x41)mm Socket Miniature Relay

Descriptions

Descriptions of TE Connectivity / P&B R10S-E1Y2-J500 provided by its distributors.

Electromechanical Relay DPDT 3A 5VDC 500Ohm Plug-In
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.006A (Coil), 3.3VDC (Coil), 20mW (Coil), 3A (Contact), DC Input, AC/DC Output, Panel Mount
R10S-E1Y2-J500=R10 Relay Type: Industrial Panel Plug-In Coil Magnetic System: Monostable Coil Power Rating DC: 20 mW Coil Resistance: 500 Ω Coil Special Features: Sensitive Version Industrial Panel Plug-In Monostable 20 mW 500 Ω | Power Relay | Part Number: R10S-E1Y2-J500 | Internal Number: 7-1393769-6 | TE Connectivity
POWER RELAY, DPDT, 5VDC, 3A, PLUG IN; Re; POWER RELAY, DPDT, 5VDC, 3A, PLUG IN; Relay Type: General Purpose; Contact Current Max: 2A; Contact Voltage AC Nom: 120V; Contact Voltage DC Nom: 28V; Coil Resistance: 500ohm; Contact
Relay, Dpdt, 120Vac, 28Vdc, 2A; Contact Configuration:Dpdt; Coil Voltage:28Vdc; Contact Current:2A; Product Range:R10 Series; Relay Mounting:Socket; Coil Type:-; Contact Voltage Vac:120V; Relay Terminals:Quick Connect; Depth:24.13Mm Rohs Compliant: Yes |Potter&brumfield Te Connectivity R10S-E1Y2-J500

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE Connectivity Potter & Brumfield Relays
  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TYCO / P&B
  • P&B
  • Tyco Electronics / P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1393769-6
  • R10S-E1-Y2-J500
  • R10S-E1Y2J500