TE Connectivity R10-E6X2-V185

Power/Signal Relay, 2 Form C, Dpdt, Momentary, 0.042A (Coil), 12Vdc (Coil), 900Mw (Coil), 5A
$ 64.312
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity R10-E6X2-V185.

IHS

Datasheet5 pages1 year ago

Master Electronics

TE Connectivity

DigiKey

X-ON

CAD Models

Download TE Connectivity R10-E6X2-V185 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 1 week ago)
LTB Date2024-05-17
LTD Date2024-10-18
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityR10-E1X2-V185
Relay, 2 Form C (NO/NC), 12 V (DC), 185 Ω, 5 A, 30 V (DC), 120 V (AC), monostable, 1393766-5
TE Connectivity / P&BR10-E2X2-V185
Power Relay 12VDC 185Ohm 5A DPDT(24.13x18.67x30.15)mm THT General Purpose Relay
Vertical Power Relay, 2 Form C, 5A 250VAC, PCB Terminal type, 2 Coil Latching
PanasonicNC2D-L2-DC12V
Vertical Power Relay, 2 Form C, 5A 250VAC, 2 Coil Latching
NTE ElectronicsR16-11D5-12
Electronics R16-11D5-12 Relay-dpdt 5 12vdc With Combination Plug-in/solder Lug Terminals
PanasonicJW2SN-DC9V
RELAY GENERAL PURPOSE DPDT 5A 9V | Panasonic Electronic Components JW2SN-DC9V
TE ConnectivityR10-E1Y2-V185
Power/Signal Relay, 2 Form C, Dpdt, Momentary, 0.042A (Coil), 12Vdc (Coil), 900Mw (Coil), 3A
TE ConnectivityR10-E2Y2-V185
Power Relay 12VDC 185Ohm 3A DPDT(24.13x18.67x30.15)mm THT General Purpose Relay
RELAY GEN PURPOSE DPDT 10A 12V | Panasonic Electronic Components HL2-HP-DC12V-F
HL Series 10A DPST 12 VDC Chassis Mount Space Saving General Purpose Power Relay
PanasonicHL2-H-DC12V-F
HL Series 10 A DPST 12 VDC Plug-In Space Saving General Purpose Power Relay

Descriptions

Descriptions of TE Connectivity R10-E6X2-V185 provided by its distributors.

Power/Signal Relay, 2 Form C, Dpdt, Momentary, 0.042A (Coil), 12Vdc (Coil), 900Mw (Coil), 5A
Power Relay 12VDC 5A DPDT(24.1x18.7x30.2)mm Socket
Electromechanical Relay DPDT 5A 12VDC 185Ohm Plug-In
Industrial Relays DPDT 5A 12VDC 185Ohm GEN PURPOSE RELAY
R10-E6X2-V185=R10 |Potter&brumfield Te Connectivity R10-E6X2-V185
Cross Referenced to TE CONNECTIVITY CORP - Part AMP1393768-7

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1393768-7
  • R10-E6-X2-V185
  • R10E6X2V185