TE Connectivity R10-E2Y2-V185

Power Relay 12VDC 185Ohm 3A DPDT(24.13x18.67x30.15)mm THT General Purpose Relay
$ 57.43
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity R10-E2Y2-V185.

TE Connectivity

Datasheet6 pages14 years ago

IHS

RS (Formerly Allied Electronics)

Newark

element14

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-09-26
LTD Date2026-09-30

Related Parts

TE ConnectivityR10-E1Y2-V185
Power/Signal Relay, 2 Form C, Dpdt, Momentary, 0.042A (Coil), 12Vdc (Coil), 900Mw (Coil), 3A
PanasonicHC2EHPDC12VF
Relays 12VDC 160Ohm 2ADC/3AAC DPDT(27.2mm 20.8mm 35.2mm) THT Signal Relay Automotive
Relay, Miniature; 3 A AC, DC (Carrying); 12 VDC (Typ.); DPDT; Gold-Clad Silver
Signal Relay 12VDC 2A DPDT(20x9.9x9.9)mm THT

Descriptions

Descriptions of TE Connectivity R10-E2Y2-V185 provided by its distributors.

Power Relay 12VDC 185Ohm 3A DPDT(24.13x18.67x30.15)mm THT General Purpose Relay
Electromechanical Relay DPDT 3A 12VDC 185Ohm Through Hole
Cross Referenced to TE CONNECTIVITY CORP - Part AMP2-1393767-6
Industrial Relays DPDT 2A 12VDC 185Ohm GEN PURPOSE RELAY
R10-E2Y2-V185=R10 | TE Connectivity 2-1393767-6
POWER RELAY, DPDT, 12VDC, 3A, PC BOARD
2-1393767-6, TE CONNECTIVITY/AMP BRAND
Power/Signal Relay, DPDT, Momentary, 0.042A (Coil), 12VDC (Coil), 500mW (Coil), 3A (Contact), DC Input, AC/DC Output, Socket Mount
POWER RELAY, DPDT, 12VDC, 3A, PC BOARD; Contact Configuration:DPDT; Coil Voltage:12VDC; Contact Current:3A; Product Range:R10 Series; Relay Mounting:Socket; Coil Type:DC Monostable; Contact Voltage VAC:120V; Contact Voltage VDC:28V RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1393767-6
  • R10-E2-Y2-V185
  • R10E2Y2V185