Panasonic HL2-H-DC12V-F

HL Series 10 A DPST 12 VDC Plug-In Space Saving General Purpose Power Relay
$ 9.305
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic HL2-H-DC12V-F.

element14

Datasheet6 pages18 years ago
Datasheet0 pages0 years ago

IHS

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

RELAY GEN PURPOSE DPDT 10A 12V | Panasonic Electronic Components HL2-HP-DC12V-F
HL Series 10A DPST 12 VDC Chassis Mount Space Saving General Purpose Power Relay
PanasonicHJ2-L-T-DC12V
Relays 12VDC 160Ohm 7A DPDT (28x21.5x38.5)mm Plug-In General Purpose Relay
NTE ElectronicsR14-11D10-12F
Electronics R14-11D10-12F Relay-12vdc 10 , Dpdt Flange Mount With Plug-in/solder Terminals

Descriptions

Descriptions of Panasonic HL2-H-DC12V-F provided by its distributors.

HL Series 10 A DPST 12 VDC Plug-In Space Saving General Purpose Power Relay
HL2 Relay (Plug-in, Cd-Free)
Power/Signal Relay, DPDT, Momentary, 0.075A (Coil), 12VDC (Coil), 900mW (Coil), DC Input, AC Output, Panel Mount
RELAY POWER 10A 12VDC PLUG-IN
Relay for control panel
POWER RELAY, 12VDC, 10A, DPDT, PLUG-IN;; POWER RELAY, 12VDC, 10A, DPDT, PLUG-IN; Relay Type:Power; Coil Voltage VDC Nom:12V; Contact Current Max:10A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:5V; Coil Resistance:160ohm; Contact Configuration:DPDT; Coil Type:DC

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • HL2-H-DC12V-F.
  • HL2HDC12VF