Panasonic JW2SN-DC9V

RELAY GENERAL PURPOSE DPDT 5A 9V | Panasonic Electronic Components JW2SN-DC9V
$ 2.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic JW2SN-DC9V.

IHS

Datasheet9 pages9 years ago

Electro Sonic

element14

Panasonic

DigiKey

Inventory History

3 month trend:
Restocked

CAD Models

Download Panasonic JW2SN-DC9V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicJW2SN-DC12V
Electromechanical Relay Double Pole Double Throw 5A 12 Volt 270Ohm Through Hole
PanasonicJW2SN-B-DC12V
Compact Power Relay, 2 Form C, 10A 250VAC 10A 30VDC, Class B Coil
PanasonicJW2SN-DC24V
Electromechanical Relay Double Pole Double Throw 5A 24 Volt 1.1Kohm Through Hole
Omron Power Relay, G2R Series, 12V DC Coil, 5A Switching Current, DPDT

Descriptions

Descriptions of Panasonic JW2SN-DC9V provided by its distributors.

RELAY GENERAL PURPOSE DPDT 5A 9V | Panasonic Electronic Components JW2SN-DC9V
Relay Power General Purpose DPDT 250VAC 9VDC PC Pins Through Hole Carton/Case
General Purpose Relay, DIP, TH, 28.6mm × 12.8mm × 20mm
COMPACT PC BOARD POWER RELAY | RELAY GENERAL PURPOSE DPDT 5A 9V
JW Series 5 A DPDT 9 VDC Through Hole Sealed Non-Polarized Miniature Power Relay
Power/Signal Relay, DPDT, Momentary, 0.058A (Coil), 9VDC (Coil), 530mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, AC/DC Output
POWER RELAY, 9VDC, 5A, DPDT, PCB; Contact Configuration:DPDT; Coil Voltage:9VDC; Contact Current:5A; Product Range:JW Series; Relay Mounting:Through Hole; Coil Type:DC; Contact Voltage VAC:277V; Relay Terminals:Through Hole RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • JW2SNDC9V