TE Connectivity R10-E2P4-V185

Electromechanical Relay 12VDC 185Ohm 3A 4PDT(29.59x18.67x30.15)mm THT General Purpose Relay
$ 51.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity R10-E2P4-V185.

IHS

Datasheet5 pages1 year ago

Farnell

Master Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity R10-E2P4-V185 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 6 days ago)
LTB Date2025-04-23
LTD Date2025-04-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE ConnectivityR10-E1P4-V185
Power Relay 12VDC 3A 4PDT(24.1x18.67x30.2)mm Socket
TE Connectivity3-1393767-5
R10 Series 3 A 4PDT 12 VDC Socket Mount General Purpose Power Relay
TE Connectivity5-1393766-3
Electromechanical Relay 12VDC 185Ohm 3A 4PDT(29.59x18.67x30.15)mm Plug-In General Purpose Relay
TE Connectivity / P&BKHAU-17D18-12
General Purpose Relays Relay 4Pdt 3A 12Vdc 160Ohm |Amp Te Connectivity 7-1393122-6
PanasonicHC4D-HL-DC12V
Relays 12VDC 160Ohm 3A 4PDT-MBB(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay
PanasonicHC4D-HP-DC12V
Relays 12VDC 160Ohm 3A 4PDT-MBB(27.2mm 20.8mm 36.7mm) THT General Purpose Relay Automotive
TE ConnectivityR10-E1P4-V185
Power Relay 12VDC 3A 4PDT(24.1x18.67x30.2)mm Socket
TE ConnectivityKHAU-17D11-12
KHA Series 3 A 4PDT 12 VDC Socket Mount Miniature General Purpose Power Relay
PanasonicHC4D-H-DC12V
Relays 12VDC 160Ohm 3A 4PDT-MBB(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive

Descriptions

Descriptions of TE Connectivity R10-E2P4-V185 provided by its distributors.

Electromechanical Relay 12VDC 185Ohm 3A 4PDT(29.59x18.67x30.15)mm THT General Purpose Relay
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.042A (Coil), 12VDC (Coil), 900mW (Coil), 3A (Contact), DC Input, AC/DC Output, Panel Mount
Power Relays, Industrial Panel Plug-In, Monostable, DC, 900 mW Coil Power Rating DC, 185 Ω Coil Resistance, Sensitive Version, Potter & Brumfield R10
POWER RELAY, 4PDT, 12VDC, 3A, PC BOARD; Relay Type:General Purpose; Coil Voltage VDC Nom:12V; Contact Current Max:3A; Contact Voltage AC Nom:120V; Contact Voltage DC Nom:30V; Coil Resistance:185ohm; Contact Configuration:4PDT
Power Relay, 4Pdt, 12Vdc, 3A, Pc Board; Contact Configuration:4Pdt; Coil Voltage:12Vdc; Contact Current:3A; Product Range:R10 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:120V; Carry Current:3A Rohs Compliant: Yes |Potter&brumfield Te Connectivity R10-E2P4-V185

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1393767-3
  • R10-E2-P4-V185
  • R10E2P4V185