TE Connectivity 3-1393767-5

R10 Series 3 A 4PDT 12 VDC Socket Mount General Purpose Power Relay
$ 66.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1393767-5.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Farnell

Newark

TE Connectivity

element14

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 3-1393767-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2008-03-05
Lifecycle StatusProduction (Last Updated: 6 days ago)
LTB Date2025-09-26
LTD Date2026-09-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE ConnectivityR10-E2P4-V185
Electromechanical Relay 12VDC 185Ohm 3A 4PDT(29.59x18.67x30.15)mm THT General Purpose Relay
TE ConnectivityR10-E1X4-V185
RELAY, E-MECH, 4PDT, 5A, CTRL-V 3-115DC, VOL-RTG 120/28AC/DC, 16 PIN, R10 SERIES
TE Connectivity / P&BR10-E1Z4-V185
Power Relays; Industrial Panel Plug-In; R10; 4 Pole; Socket Mount; 7-1393766-9
TE ConnectivityR10-E1P4-V185
Power Relay 12VDC 3A 4PDT(24.1x18.67x30.2)mm Socket
TE Connectivity5-1393766-3
Electromechanical Relay 12VDC 185Ohm 3A 4PDT(29.59x18.67x30.15)mm Plug-In General Purpose Relay
TE ConnectivityR10-E1W4-V185
Power Relay 12VDC 7.5A 4PDT(24.1x18.7x30.2)mm Socket
TE ConnectivityR10-E1P4-V185
Power Relay 12VDC 3A 4PDT(24.1x18.67x30.2)mm Socket
TE ConnectivityR10-E2P4-V185
Electromechanical Relay 12VDC 185Ohm 3A 4PDT(29.59x18.67x30.15)mm THT General Purpose Relay
TE Connectivity / P&BKHAU-17D18-12
General Purpose Relays Relay 4Pdt 3A 12Vdc 160Ohm |Amp Te Connectivity 7-1393122-6
PanasonicHC4D-H-DC12V
Relays 12VDC 160Ohm 3A 4PDT-MBB(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
PanasonicHC4D-HP-DC12V
Relays 12VDC 160Ohm 3A 4PDT-MBB(27.2mm 20.8mm 36.7mm) THT General Purpose Relay Automotive

Descriptions

Descriptions of TE Connectivity 3-1393767-5 provided by its distributors.

R10 Series 3 A 4PDT 12 VDC Socket Mount General Purpose Power Relay
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.042A (Coil), 12VDC (Coil), 900mW (Coil), 3A (Contact), 12VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
RELAY, 4PDT, 120VAC, 28VDC, 2A; Contact Configuration:4PDT; Coil Voltage:12VDC; Contact Current:2A; Product Range:R10 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:120VAC; Relay Terminals:Solder RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1393767-5 .
  • R10-E2-Y4-V185
  • R10-E2Y4-V185
  • R10-E2Y4-V185.
  • R10E2Y4V185