TE Connectivity KHAU-17D11-12

KHA Series 3 A 4PDT 12 VDC Socket Mount Miniature General Purpose Power Relay
$ 17.65
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity KHAU-17D11-12.

IHS

Datasheet5 pages1 year ago

TE Connectivity

Farnell

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+19.05%

CAD Models

Download TE Connectivity KHAU-17D11-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicHC4E-HP-DC12V
General Purpose Relay Automotive For Control Panel
PanasonicHC4D-HP-DC12V
Relays 12VDC 160Ohm 3A 4PDT-MBB(27.2mm 20.8mm 36.7mm) THT General Purpose Relay Automotive
PanasonicHC4D-H-DC12V
Relays 12VDC 160Ohm 3A 4PDT-MBB(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
TE ConnectivityKHAU-17A11-24
Relay, 4 Form C (NO/NC), 24 V (AC), 160 Ω, 2.5 A, 240 V (AC), monostable, 2-1393122-1
NTE ElectronicsR12-17D3-12P
RELAY-4PDT 12VDC 3AMP PC BOARD MOUNT | NTE Electronics Inc. R12-17D3-12P
TE ConnectivityKHAU-17A11-12
Relay, 4 Form C (NO/NC), 12 V (AC), 43 Ω, 2.5 A, 240 V (AC), monostable, 1-1393122-9

Descriptions

Descriptions of TE Connectivity KHAU-17D11-12 provided by its distributors.

KHA Series 3 A 4PDT 12 VDC Socket Mount Miniature General Purpose Power Relay
Power Relay 12VDC 2.5A 4PDT(28.2x21.8x32.5)mm Socket
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.075A (Coil), 12VDC (Coil), 900mW (Coil), 2.5A (Contact), DC Input, Random, AC/DC Output, Panel Mount
RELAY, 4PDT, 120VAC, 28VDC, 5A; Contact Configuration: 4PDT; Coil Voltage: 12VDC; Contact Current: 5A; Product Range: KHA Series; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 120V; C 16M9048
KHAU-17D11-12=KH Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 4 Form C 4PDT-CO Contact Current Rating: 2.5 A General Purpose Power Relay DC Monostable 4 Form C 4PDT-CO | Electromechanical Relay | Part Number: KHAU-17D11-12 | Internal Number: 4-1393122-3 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1393122-3
  • KHAU-17D11-12.
  • KHAU17D11-12