TE Connectivity 5-1393766-3

Electromechanical Relay 12VDC 185Ohm 3A 4PDT(29.59x18.67x30.15)mm Plug-In General Purpose Relay
$ 48.904
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1393766-3.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

TE Connectivity

Newark

element14

JRH Electronics

Inventory History

3 month trend:
-0.32%

CAD Models

Download TE Connectivity 5-1393766-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2008-03-05
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityR10-E2P4-V185
Electromechanical Relay 12VDC 185Ohm 3A 4PDT(29.59x18.67x30.15)mm THT General Purpose Relay
TE ConnectivityR10-E1P4-V185
Power Relay 12VDC 3A 4PDT(24.1x18.67x30.2)mm Socket
TE Connectivity3-1393767-5
Relay, 4 Form C (NO/NC), 12 V (DC), 185 Ω, 3 A, 30 V (DC), 120 V (AC), monostable, 3-1393767-5
TE Connectivity / P&BKHAU-17D18-12
General Purpose Relays Relay 4Pdt 3A 12Vdc 160Ohm |Amp Te Connectivity 7-1393122-6
PanasonicHC4D-HL-DC12V
Relays 12VDC 160Ohm 3A 4PDT-MBB(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay
PanasonicHC4D-HP-DC12V
Relays 12VDC 160Ohm 3A 4PDT-MBB(27.2mm 20.8mm 36.7mm) THT General Purpose Relay Automotive

Descriptions

Descriptions of TE Connectivity 5-1393766-3 provided by its distributors.

Electromechanical Relay 12VDC 185Ohm 3A 4PDT(29.59x18.67x30.15)mm Plug-In General Purpose Relay
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.042A (Coil), 12VDC (Coil), 900mW (Coil), 3A (Contact), 12VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
R10-E1Y4-V185=R10 Relay Type: Industrial Panel Plug-In Coil Magnetic System: Monostable Coil Power Rating DC: 900 mW Coil Resistance: 185 Ω Coil Special Features: Sensitive Version Industrial Panel Plug-In Monostable 900 mW 185 Ω | Power Relay | Part Number: R10-E1Y4-V185 | Internal Number: 5-1393766-3 | TE Connectivity
RELAY, PLUG-IN, 4PCO, 12VDC; Relay Type:General Purpose; Coil Voltage VDC Nom:12V; Contact Current Max:3A; Contact Voltage AC Nom:240V; Contact Voltage DC Nom:28V; Coil Resistance:185ohm; Contact Configuration:4PCO; Coil Type:DC, Monostable; Nom Operating Power:500mW; Relay Mounting:Plug-In; External Height:30.15mm; External Width:24.13mm; External Depth:18.67mm; Approval Bodies:CSA; Approval Category:UL Recognised; Case Material:Polycarbonate; Contact Configuration:4PCO; Contact Current Rating:3A; Contact Material:Fine Silver; DC Coil Power:500mW; Dielectric Voltage Coil to Contact:1000VAC; Dielectric Voltage Contact to Contact:1000VAC; External Length / Height:30.15mm; Mounting Type:Plug-In; Must Actuate Voltage:9VDC; No. of Poles:4; Operating Temperature Max:75°C; Operating Temperature Min:-55°C; Series:R10; Switching Voltage AC:115VAC; Switching Voltage DC:28VDC; Terminal Type:Solder/plug-in; Termination Method:6-32"Thread Mounting Stud; Type:Non-sealed

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • R10-E1-Y4-V185
  • R10-E1Y4-V185
  • R10-E1Y4-V185.
  • R10E1Y4V185