TE Connectivity R10-E1Y2-J5.0K

Power/Signal Relay, 2 Form C, Momentary, 85mW (Coil), 3A (Contact), DC Input, Panel Mount
$ 77.971
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity R10-E1Y2-J5.0K.

IHS

Datasheet5 pages1 year ago

Master Electronics

Electro Sonic

TE Connectivity

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 1 week ago)
LTB Date2025-09-26
LTD Date2026-09-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity6-1393765-6
R10 Series Electromechanical Relay DPDT 3A 24VDC 2500Ohm Socket
TE Connectivity1393769-5
Relay, 2 Form C (NO/NC), 24 V (DC), 2500 Ω, 3 A, 30 V (DC), 120 V (AC), monostable, 1393769-5
Power Pcb Relay |Omron Electronic Components G2R-2-H-DC24
TE ConnectivityR10-E2Y2-S3.2K
Power Relay 24VDC 3.2KOhm 3A DPDT(24.13x18.67x30.15)mm THT General Purpose Relay
Electromechanical Relay DPDT 3A 24VDC 1.6KOhm Through Hole
TE Connectivity / P&BR10-E2P2-J2.5K
Power Relay 70VDC 2.5KOhm 3A DPDT(24.13x18.67x30.15)mm THT General Purpose Relay
TE ConnectivityR10-E1Y2-J5.0K
Power/Signal Relay, 2 Form C, Momentary, 85mW (Coil), 3A (Contact), DC Input, Panel Mount
TE ConnectivityR10S-E1Y2-J5.0K
RELAY, 2 A, 28 VDC, SPDT, 1.187" L X 0.737" W, 500 OHMS, PANEL, R10 SERIES
TE Connectivity / P&BR10-E1Y2-V2.5K
Electromechanical Relay DPDT 3A 48VDC 2.5KOhm Plug-In
TE Connectivity / P&BR10-E1Y2-V15.0K
Electromechanical Relay DPDT 3A 115VDC 15KOhm Plug-In
TE Connectivity / P&BR10S-E1Y2-J500
Electromechanical Relay DPDT 3A 5VDC 500Ohm Plug-In

Descriptions

Descriptions of TE Connectivity R10-E1Y2-J5.0K provided by its distributors.

Power/Signal Relay, 2 Form C, Momentary, 85mW (Coil), 3A (Contact), DC Input, Panel Mount
Power Relay 3A DPDT(29.6mm 18.67mm 30.2mm) Socket
Electromechanical Relay DPDT 3A 5KOhm Plug-In
silver 24V 3A DPDT (2 Form C) - Power Relays ROHS
3A 30V 24V DPDT(2 Form C) 5K¦¸ 20mA 120V 6V , 29.6mm*18.7mm*30.2mm
Cross Referenced to TE CONNECTIVITY CORP - Part AMP3-1393766-5
GP MULTICONTACT RELAY DPDT 3A DC SOLDERTERMINALS
General Purpose Relays DPDT PLG-N 5.0K OHMS
Industrial Relays (General Purpose)
3-1393766-5, TE CONNECTIVITY/AMP BRAND
Power Relay, Dpdt, 26Vdc, 3A, Plug In; Contact Configuration:Dpdt; Coil Voltage:-; Contact Current:2A; Product Range:R10 Series; Relay Mounting:Socket; Coil Type:Dc Monostable; Contact Voltage Vac:120V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Potter&brumfield Te Connectivity R10-E1Y2-J5.0K
R10-E1Y2-J5.0K=R10 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 3 A General Purpose Power Relay DC Monostable 2 Form C DPDT-CO | Part Number: R10-E1Y2-J5.0K | Internal Number: 3-1393766-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1393766-5
  • R10-E1-Y2-J5.0K
  • R10-E1Y2-J5.0K.
  • R10E1Y2J5.0K