TE Connectivity / P&B R10-E1Y2-V2.5K

Electromechanical Relay DPDT 3A 48VDC 2.5KOhm Plug-In
$ 55.39
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B R10-E1Y2-V2.5K.

IHS

Datasheet5 pages1 year ago

RS (Formerly Allied Electronics)

Newark

TE Connectivity

element14

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / P&B R10-E1Y2-V2.5K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-09-26
LTD Date2026-09-30

Related Parts

PanasonicHC2E-HP-DC48V
HC2E w/cadmium contact discontinued. Use HC2E-HP-DC48V-F
ICE CUBE RELAY, DPDT, 48 VDC COIL VOLTAGE, 10 A CONTACT RATING
TE Connectivity1393769-5
Electromechanical Relay DPDT 3A 70VDC 2.5KOhm Through Hole
TE Connectivity8-1393769-3
Relay, 2 Form C (NO/NC), 12 V (DC), 2500 Ω, 3 A, 30 V (DC), 120 V (AC), monostable, 8-1393769-3
TE Connectivity6-1393765-6
R10 Series Electromechanical Relay DPDT 3A 24VDC 2500Ohm Socket
Power Pcb Relay |Omron Electronic Components G2R-2-H DC48

Descriptions

Descriptions of TE Connectivity / P&B R10-E1Y2-V2.5K provided by its distributors.

Electromechanical Relay DPDT 3A 48VDC 2.5KOhm Plug-In
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.01A (Coil), 48VDC (Coil), 900mW (Coil), 3A (Contact), DC Input, AC/DC Output, Panel Mount
POWER RELAY, DPDT, 48VDC, 3A, PLUG IN; Product Range:TE - R10 Series; Coil Voltage:48VDC; Contact Current:2A; Contact Voltage VAC:120V; Contact Voltage VDC:28V; Contact Configuration:DPDT; Coil Resistance:2.5kohm; Carry Current:3A
RELAY, DPDT, 120VAC, 28VDC, 2A; Contact Configuration:DPDT; Coil Voltage:48VDC; Contact Current:2A; Product Range:R10 Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage VAC:120VAC; Relay Terminals:Quick Connect RoHS Compliant: Yes
R10-E1Y2-V2.5K=R10 Relay Type: Industrial Panel Plug-In Coil Magnetic System: Monostable, DC Coil Power Rating DC: 900 mW Coil Resistance: 2500 Ω Coil Special Features: Sensitive Version Industrial Panel Plug-In Monostable, DC 900 mW 2500 Ω | Power Relay | Part Number: R10-E1Y2-V2.5K | Internal Number: 4-1393766-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE Connectivity Potter & Brumfield Relays
  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TYCO / P&B
  • P&B
  • Tyco Electronics / P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1393766-1
  • R10-E1-Y2-V2.5K
  • R10E1Y2-V2.5K
  • R10E1Y2V2.5K