Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity FN394-6-05-11

Power Entry Module Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port
$ 41.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN394-6-05-11.

IHS

Datasheet5 pages0 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-4.72%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TE ConnectivityFN393-2.5-05-11
Power Entry Module Filtered M 3 POS 250VAC 2.5A Switch/Fuse ST 1 Port
TE ConnectivityFN394-2.5-05-11
Power Entry Module Filtered M 3 POS 250VAC 2.5A Switch/Fuse ST 1 Port
TE ConnectivityFN1393-2.5-05-11
Mains Power Connector, 2.5A, 250VAC, Male, Quick Connect Terminal, Plug
Schurter6200.2200
Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal, Socket
Schurter4301.0501
Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal
TE Connectivity / Corcom6VM1S
Power Entry Module EMI/RFI Filtered M 3 POS 240VAC 6A Switch/Fuse/Voltage Selector ST 1 Port

Descriptions

Descriptions of TE Connectivity FN394-6-05-11 provided by its distributors.

Power Entry Module Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port
Power Inlet with Filter Dimensions H x W x D: 50 x 65 x 65 mm Resistance technical notation: 1M IEC-climate category: 25/085/21 Termination type: Faston 6.3 x 0.8 mm Rated voltage: 250 VAC Resistance: 1 MOhm
POWER ENTRY MODULE; Product Range: FN 390 Series; Gender: Plug; Voltage Rating: 250VAC; Current Rating: 6A; Connector Mounting: Panel Mount; Contact Termination Type: Quick Connect; SVHC: No SVHC (15-Jan-2019); Capacitance: 0.22
INLET, PLUG, IEC C14, 6A, PANEL; Connector Type:IEC C14; Current Rating:6A; Voltage Rating:250VAC; Fuse Holder:2-Pole Fuse Holder; Fuse Size Held:5mm x 20mm; Connector Terminals:Quick Connect; Connector Mounting:Snap-In, Flange Mount

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800309
  • FN 394 - 6 -05-11
  • FN 394-6-05-11
  • FN 394-6/05-11
  • FN394-6/05-11