TE Connectivity OACM-U

Ic, Normally-Open Pc-Mount Solid-State Relay, 1-Channel, M: Ml043mw015 Rohs Compliant: Yes
$ 15.63
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity OACM-U.

IHS

Datasheet4 pages1 year ago

Newark

Master Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity OACM-U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1995-11-06
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity3-1461491-6
RELAY GEN PURPOSE SPST 3A 24V / Power Relay 24VDC 3A SPST-NO(20mm 5mm 12.4mm) THT
TE Connectivity1721547-5
Power Relay 12VDC 5A SPST-NO/SPST-NC(20.4x7x15)mm THT
TE Connectivity1-1393194-5
Power Relay 12VDC 3A SPST-NO(18.2mm 10.2mm 14.7mm) THT
Power Relay 12VDC 3A SPST-NO(20.5mm 7.2mm 15.3mm) THT
Power Relay 24VDC 3A SPST-NO( (20.5mm 7.2mm 15.3mm)) THT
PCB POWER RELAY, G5NB SERIES, SPST-NO, GENERAL PURPOSE, STD, 3A, 5VDC

Descriptions

Descriptions of TE Connectivity OACM-U provided by its distributors.

Ic,Normally-Open Pc-Mount Solid-State Relay,1-Channel,M:Ml043mw015 Rohs Compliant: Yes
Power Relays, Solid State, 1 Form A (SPST-NO), Printed Circuit Board, Potter & Brumfield OACM
Relay SSR 20mA 15V AC-IN 0.05A 280V DC-OUT 5-Pin Slim Line
Solid State Relays and Input/Output Modules Product Highlights: Input/Output Module Relay Type = Solid State Input/Output Module OACM Series Switch Arrangement = 1 Form A (SPST-NO) Current Rating = 3 Amps.
I/O MODULE; For Use With:TE Connectivity Solid State Relays; Voltage Rating:280V; Current Rating:3A; Length:31.8mm; External Width:43.18mm; External Depth:15.2mm; Accessory Type:AC Output Module; Leaded Process Compatible:Yes
OACM-U = SLIM PCB MONT,3A,120VAC-DC I/p Relay Type: Solid State Contact Arrangement: 1 Form A (SPST-NO) Product Mount Type: Printed Circuit Board Relay Connection Type: PCB Termination Terminal Configuration: Solder Pins Solid State 1 Form A (SPST-NO) Printed Circuit Board PCB Termination | P&b Ssr Slim Output Ac Module | Part Number: OACM-U | Internal Number: 3-1393028-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1393028-1
  • OACM-U.