TE Connectivity 1721547-5

Power Relay 12VDC 5A SPST-NO/SPST-NC(20.4x7x15)mm THT
$ 1.298
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1721547-5.

IHS

Datasheet5 pages2 years ago

Farnell

JRH Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-6.21%

CAD Models

Download TE Connectivity 1721547-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2010-09-24
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-10-31
LTD Date2023-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity1-1721081-2
Power Relay 12VDC 3A SPST(20.39x7x15.01)mm THT
TE Connectivity1721081-5
General Purpose Miniature PCB Electromechanical Relay SPST 3A 12VDC 720Ohm Through Hole
TE Connectivity1461401-5
OJE Series General Purpose Miniature PCB Relay SPST 2A 12VDC 720Ohm Through Hole
PanasonicALD118
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.011A (Coil), 18Vdc (Coil), 200Mw (Coil), 3A
FujitsuJY-12W-K
Power Relay 12VDC 3A SPST-NO(20x9.8x12.8)mm THT
FujitsuLZ-24MSE
Power Relay 24VDC 3A SPST-NO(21.4x16.4x14.8)mm THT
TE Connectivity1461352-5
General Purpose Miniature PCB Electromechanical Relay SPST 5A 12VDC 720Ohm Through Hole
TE Connectivity1461353-5
12V AgSnO2 5A Normal Open:1A(SPST-Normal Open) Plugin Power Relays ROHS
PanasonicALDP112W
Electromechanical Relay 12VDC 720Ohm 5A SPST-NO (20.5x7.2x15.3)mm THT Power Relay
PCB POWER RELAY, G5NB SERIES, SEALED, HIGH CAPACITY, SPST-NO, 5A, 12VDC
TE Connectivity1721768-5
PCH Series General Purpose Miniature PCB Relay SPST 5A 12VDC 720Ohm Through Hole
PCB POWER RELAY, G5NB SERIES, HIGH CAPACITY, GENERAL PURPOSE, SPST-NO, 5A, 12VDC

Descriptions

Descriptions of TE Connectivity 1721547-5 provided by its distributors.

Power Relay 12VDC 5A SPST-NO/SPST-NC(20.4x7x15)mm THT
Relay, 1 Form A (N/O), 12 V (DC), 720 Ω, 5 A, 30 V (DC), 250 V (AC), monostable, 1721547-5
TE Connectivity PCJ-112D3M-WG000M Power Signal Relay 1 Form A SPST
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Electromechanical Relay SPST-NO 3A 12VDC 720Ohm Through Hole
SPST-NO PCB MOUNT RELAY THROUGH HOLE, 5 A, 12V DC, PCJ SERIES
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
PCJ-112D3M-WG,000M Pcn 3A/5A Slim PCB Relay 3Vdc | Part Number: PCJ-112D3M-WG,000M | Internal Number: 1721547-5 | TE Connectivity
Power Relay, Spst-No, 12Vdc, 5A, Th; Contact Configuration:Spst-No; Coil Voltage:12Vdc; Contact Current:5A; Product Range:Pcj Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:250V Rohs Compliant: Yes |Oeg Te Connectivity 1721547-5
Switching Current A = 5 / Switching Voltage - DC V = 30 / Switching Capacity W = 150 / Series = PCJ / Switching Voltage - AC V = 250 / Contact Material = AgNi / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = Miniature / Coil Voltage - DC V = 12 / Width mm = 7 / Length mm = 20.4 / Height mm = 15 / Contact Configuration = 1NO / Coil Type = DC / Coil Resistance Ohm = 720

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCJ-112D3M-WG 000M
  • PCJ-112D3M-WG,000M
  • PCJ-112D3M-WG-000M
  • PCJ-112D3M-WG000M