Omron G5NB-1A-DC5

Relay; E-Mech; Gen Purp; SPST-NO; Cur-Rtg 3A; Ctrl-V 5DC; Vol-Rtg 250/30AC/DC; PCB Mnt
$ 1.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5NB-1A-DC5.

Omron

Datasheet6 pages21 years ago

Sager Electronics

Electro Sonic

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-46.88%

CAD Models

Download Omron G5NB-1A-DC5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-02-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Omron Power Relay, G5NB Series, 5V DC Coil, 3A Switch, SPST-NO
PanasonicJK1AF-5V
Power/Signal Relay, SPST, Momentary, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 3A (Contact), 110VDC (Contact), DC Input, AC/DC Output
TE Connectivity1721081-9
Power Relay, Spst-No, 5Vdc, 3A; |Oeg Te Connectivity 1721081-9.
PanasonicJK1AF-6V
Power/Signal Relay, SPST, Momentary, 0.033A (Coil), 6VDC (Coil), 200mW (Coil), 3A (Contact), 110VDC (Contact), DC Input, AC/DC Output
PCB POWER RELAY, G5NB SERIES, SPST-NO, GENERAL PURPOSE, STD, 3A, 18VDC
Omron Electronic Components G5NB1A4DC12 Relay SPST-NO miniature sealed, 3A 12Vdc

Descriptions

Descriptions of Omron G5NB-1A-DC5 provided by its distributors.

Relay; E-Mech; Gen Purp; SPST-NO; Cur-Rtg 3A; Ctrl-V 5DC; Vol-Rtg 250/30AC/DC; PCB Mnt
PCB POWER RELAY, G5NB SERIES, SPST-NO, GENERAL PURPOSE, STD, 3A, 5VDC
Omron G5NB-1A-DC5 G5NB Power PCB Relay SPST 5VDC 3A 250VAC
Omron Power Relay, G5NB Series, 5VDC Coil, 5A Switching Current, SPST-NO
RELAY GENERAL PURPOSE SPST 3A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Power Relay 5VDC 3A SPST-NO(20.5mm 7.2mm 15.3mm) THT
POWER RELAY, SPST-NO, 3A, 250VAC/30VDC;
Power/Signal Relay, SPST, Momentary, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 3A (Contact), 30VDC (Contact), DC Input, AC/DC Output

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5NB-1A DC5
  • G5NB-1A DC5 BY OMZ
  • G5NB-1A-DC5.
  • G5NB-1ADC5
  • G5NB-1ADC5BYOMZ
  • G5NB1A DC5
  • G5NB1A-DC5
  • G5NB1ADC5
  • G5NB1ADC5BYOMZ