Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron G5NB-1A-DC24

Power Relay 24VDC 3A SPST-NO( (20.5mm 7.2mm 15.3mm)) THT

$ 1.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5NB-1A-DC24.

Omron

Datasheet6 pages21 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-24.99%

CAD Models

Download Omron G5NB-1A-DC24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-02-14
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Power Relay; Coil Voltage Vdc Nom:24V; C |Omron Electronic Components G5Q-1A4-DC24
Power Relay 24VDC 5DC/10AAC SPST-NO(20.3mm 10.3mm 16.2mm) THT
PanasonicALDP124W
Electromechanical Relay 24VDC 2.88KOhm 5A SPST-NO (20.5x7.2x15.3)mm THT Power Relay
Power Relay 24VDC 5(NO)/3(NC)DC/10(NO)/3(NC)AAC SPST-NO(20.3x10.3x15.8)mm THT
PanasonicALQ324
General Purpose Relay, ALQ Series, Power, Non Latching, SPST-NO, 24 VDC, 10 A
PanasonicALQ3F24
Panasonic Power Relay, 24V DC Coil, 10A Switching Current, SPST-NO

Descriptions

Descriptions of Omron G5NB-1A-DC24 provided by its distributors.

Power Relay 24VDC 3A SPST-NO( (20.5mm 7.2mm 15.3mm)) THT
Omron Power Relay G5NB Series 24VDC Coil 3A SPST-NO
RELAY GEN PURPOSE SPST 3A 24V / General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Power Pcb Relay |Omron Electronic Components G5NB-1A DC24
POWER RELAY, SPST-NO, 3A, 250VAC/30VDC;
Power/Signal Relay, SPST, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 3A (Contact), 30VDC (Contact), DC Input, AC/DC Output
Coil Resistance kOhm = 2.88 / Coil Type = DC / Contact Configuration = 1NO / Termination Type = Radial Leads / Mounting Type = Through Hole / Contact Material = Ag Alloy / Series = G5NB / Width mm = 7.2 / Relay Type = Monostable / Coil Voltage - DC V = 24 / Length mm = 20.5 / Height mm = 15.3 / Switching Voltage - DC V = 30 / Switching Current A = 3 / Switching Voltage - AC V = 250

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5NB-1A DC24
  • G5NB-1ADC24
  • G5NB1A DC24
  • G5NB1A-DC24
  • G5NB1ADC24