Descriptions of TE Connectivity 3-1461491-6 provided by its distributors.
RELAY GEN PURPOSE SPST 3A 24V / Power Relay 24VDC 3A SPST-NO(20mm 5mm 12.4mm) THT
Electromechanical Relay 24VDC 4.8KOhm 3A SPST-NO(20.06x5x12.5)mm THT Slim Relay
PCN Series 3 A SPST (1 Form A) 24 VDC PCB Mount Slim General Purpose Power Relay
General Purpose Relays Spst-No 24Vdc 3Am; |Potter&brumfield Te Connectivity PCN-124D3MHZ,000
Power Relay SPST-NO 277VAC 24VDC Through Hole Tube
General Purpose Relay SPST-NO 5A 5VDC PC Pins Through Hole Box
RELAY, E-MECH, GEN PURP, SPST-NO, CTRL-V 24DC, 3A, PCB, THRU-HOLE
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.005A (Coil), 24VDC (Coil), 120mW (Coil), 3A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
PCN-124D3MHZ,000 Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating AC: .01 VA Coil Power Rating DC: 120 mW Coil Resistance: 4800 Ω Standard Monostable, DC .01 VA 120 mW | Slim PCB Relay Pcn 3A/5A & 24Vdc | Part Number: PCN-124D3MHZ,000 | Internal Number: 3-1461491-6 | TE Connectivity
Switching Current A = 3 / Switching Voltage - DC V = 30 / Switching Capacity VA = 750 / Series = PCN / Switching Voltage - AC V = 250 / Contact Material = AgNi / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = General Purpose / Coil Voltage - DC V = 24 / Width mm = 5 / Length mm = 20 / Height mm = 12.5 / Contact Configuration = 1NO / Coil Type = DC / Coil Resistance kOhm = 4.8