TE Connectivity OAC-24A

Output AC Module, 3A, 240V AC -24V DC Ip | Te Connectivity 2-1393028-5
$ 16.583
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity OAC-24A.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Master Electronics

TE Connectivity

element14

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1995-11-06
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity3-1461491-6
RELAY GEN PURPOSE SPST 3A 24V / Power Relay 24VDC 3A SPST-NO(20mm 5mm 12.4mm) THT
TE Connectivity3-1461491-0
General Purpose Low Power PCB Relay SPST 3A 5VDC 208Ohm Through Hole
TE Connectivity1721547-5
Power Relay 12VDC 5A SPST-NO/SPST-NC(20.4x7x15)mm THT
Power Relay 12VDC 3A SPST-NO(20.5mm 7.2mm 15.3mm) THT
PCB POWER RELAY, G5NB SERIES, SPST-NO, GENERAL PURPOSE, STD, 3A, 5VDC
Electromechanical Relay SPST-NO 3A 5VDC 125Ohm Through Hole
TE Connectivity1-1393194-5
Power Relay 12VDC 3A SPST-NO(18.2mm 10.2mm 14.7mm) THT
Power Relay 24VDC 3A SPST-NO( (20.5mm 7.2mm 15.3mm)) THT

Descriptions

Descriptions of TE Connectivity OAC-24A provided by its distributors.

OUTPUT AC MODULE, 3A,240V AC -24V DC IP | TE Connectivity 2-1393028-5
I/O Module; For Use With:TE Connectivity Solid State Relays; Voltage Rating:280V; Current Rating:3A; Length:31.8mm; External Width:43.18mm; External Depth:15.2mm; Accessory Type:AC Output Module; Contact Configuration:SPST-NO
I/O Module; Intensidad Nominal:3A; Anchura Externa:43.18Mm; Contacto, Configuración:Spst-No; Corriente De Salida:58Ma; Longitud:31.8Mm; Núm. De Entradas Analógicas:1; Núm. De Salidas:1; Núm. De Salidas Analógicas:1 |Potter&brumfield Te Connectivity OAC-24A
Special Order: OAC-24A = PCB MOUNT, 3A,240V AC -DC I/p Input Current Type: DC Contact Arrangement: 1 Form A SPST-NO Input Voltage: 18 – 32 VDC Output Voltage Rating: 24 – 280 Vrms Output Switching: Zero DC 1 Form A SPST-NO 18 – 32 VDC 24 – 280 Vrms | Solid State Relays: PCB Mount | Part Number: OAC-24A | Internal Number: 2-1393028-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1393028-5
  • 2-1393028-5 .
  • OAC24A