TE Connectivity OAC-24

Power Relays, Solid State, 1 Form A (SPST-NO), Printed Circuit Board, Potter & Brumfield OAC
$ 21.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity OAC-24.

IHS

Datasheet4 pages1 year ago

Master Electronics

Newark

TE Connectivity

RS (Formerly Allied Electronics)

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1995-11-06
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity3-1461491-6
RELAY GEN PURPOSE SPST 3A 24V / Power Relay 24VDC 3A SPST-NO(20mm 5mm 12.4mm) THT
TE Connectivity3-1461491-3
General Purpose Relay, Pcn Series, Power, Non Latching, Spst-No, 12 Vdc, 3 A Rohs Compliant: Yes
TE Connectivity1721547-5
Power Relay 12VDC 5A SPST-NO/SPST-NC(20.4x7x15)mm THT
Power Relay 12VDC 3A SPST-NO(20.5mm 7.2mm 15.3mm) THT
PCB POWER RELAY, G5NB SERIES, SPST-NO, GENERAL PURPOSE, STD, 3A, 5VDC
RELAY GEN PURPOSE SPST 3A 24V / General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole

Descriptions

Descriptions of TE Connectivity OAC-24 provided by its distributors.

Power Relays, Solid State, 1 Form A (SPST-NO), Printed Circuit Board, Potter & Brumfield OAC
Solid State Relays and Input/Output Modules Product Highlights: Input/Output Module Relay Type = Solid State Input/Output Module OAC Series Switch Arrangement = 1 Form A (SPST-NO) Current Rating = 3 Amps.
Ssr, Pcb Mount, Spst-No, 3A; Contact Configuration:Spst-No; Load Current:3A; Operating Voltage Max:280Vac; Relay Mounting:Pcb; Relay Terminals:Through Hole; Switching Mode:Ac Switch; Operating Voltage Min:24Vac Rohs Compliant: Yes |Potter&brumfield Te Connectivity OAC-24
OAC-24 = PCB MOUNT,3A,120V AC - DC I/p Relay Type: Solid State Contact Arrangement: 1 Form A (SPST-NO) Product Mount Type: Printed Circuit Board Relay Connection Type: PCB Termination Terminal Configuration: Solder Pins Solid State 1 Form A (SPST-NO) Printed Circuit Board PCB Termination | Solid State Relays: PCB Mount | Part Number: OAC-24 | Internal Number: 2-1393028-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1393028-4
  • OAC-24.
  • OAC24