TE Connectivity MSP103C204

Pushbutton Switch, SPST, Momentary, 3A, 5VDC, Wire Terminal, Panel Mount
$ 6.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity MSP103C204.

Sager Electronics

Technical Drawing1 page9 years ago

JRH Electronics

Newark

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity MSP103C204 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2006-07-26
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

NKK SwitchesSB4011NOM
Pushbutton Switch SPST N.O. On-Off (momentary/maintained) 250VAC 3A/125Vac 2A/250V Black
C&K ComponentsELUMEESAQ3C12
Pushbutton Switch, SPDT, Latched, 0.25A, 50VDC, Solder Terminal, Surface Mount-right Angle
C&K ComponentsELUMEESAQ7C12
Pushbutton Switch, SPDT, Latched, 0.25A, 50VDC, Solder Terminal, Surface Mount-right Angle
Snap Acting/Limit Switch, SPST, Momentary, 0.05A, 24VDC, 0.3mm, Solder Terminal, Hinged Type Actuator, Panel Mount
C&K ComponentsD6R40F1LFS
Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.1A, 32Vdc, 1.8N, Solder Terminal, Through
SNAP ACTING/LIMIT SWITCH SPST MOMENTARY-TACTILE 0.05A 24VDC 0.3mm PANEL MOUNT

Descriptions

Descriptions of TE Connectivity MSP103C204 provided by its distributors.

Pushbutton Switch, SPST, Momentary, 3A, 5VDC, Wire Terminal, Panel Mount
Pushbutton Switches 3A SPST PB SWITCH
Pushbutton, 1 pole, red, unlit , 3 A/125 V, mounting Ø 6.42 mm, 1825516-4
Switch, Pushbutton, Spst-No, 3A, 125V; Contacto, Configuración:Spst-No; Interruptor, Operación:Apagado-(Encendido); Contacto, Tensión Ac Nom:125V; Contacto, Tensión Dc Nom:5V; Contacto, Intensidad Max:3A; Rango De Producto:Serie Msp3 |Alcoswitch Te Connectivity MSP103C204
MSP103C204 Push Button Switch Product Type: General Purpose Push Button Switch Configuration (Pole-Throw): Single Pole - Single Throw Number of Actuators: Single Actuator Profile: Extended Bushing Style: Threaded General Purpose Push Button Switch Single Pole - Single Throw Extended | Pushbutton Switch | Part Number: MSP103C204 | Internal Number: 1825516-4 | TE Connectivity | ALCOSWITCH
PB SWITCH, SPST-NO, 3A, 125VAC, PANEL; Switch Operation: Off-(On); Contact Configuration: SPST-NO; Contact Voltage AC Nom: 125V; Contact Voltage DC Nom: -; Contact Current Max: 3A; Switch Terminals: Solder Lug; Product Range: MSP3 Series; SVHC: No SVHC (12-Jan-2017); Actuator / Cap Colour: Red; Contact Current AC Max: 3A; Contact Voltage VAC: 125V; Illumination Colour: Non-illuminated; Panel Cutout Diameter: 6.4mm; Pushbutton Actuator Style: Plunger; Pushbutton Switch Type: Standard; Switch Mounting: Panel

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1825516-4