Omron B3J-1100

Snap Acting/Limit Switch, SPST, Momentary, 0.05A, 24VDC, 0.3mm, Solder Terminal, Hinged Type Actuator, Panel Mount
$ 2.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron B3J-1100.

TME

Datasheet4 pages12 years ago
Datasheet3 pages15 years ago

HQonline

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Inventory History

3 month trend:
-66.99%

CAD Models

Download Omron B3J-1100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2003-08-29
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Snap Acting/Limit Switch, SPST, Momentary, 0.05A, 24VDC, 0.3mm, Solder Terminal, Hinged Type Actuator, Panel Mount
Snap Acting/Limit Switch, SPST, Momentary, 0.05A, 24VDC, 0.3mm, Solder Terminal, Hinged Type Actuator, Panel Mount
Snap Acting/Limit Switch, SPST, Momentary, 0.05A, 24VDC, 0.3mm, Solder Terminal, Hinged Type Actuator, Panel Mount
C&K ComponentsKM3301RR05Q
Pushbutton Switch, Spst, Momentary, 1A, 28Vdc, Quick Connect Terminal, Panel Mount-Threaded
Switch Push Button OFF (ON) SPST Plunger 3A 250VAC Momentary Contact Solder Lug Panel Mount
PUSHBUTTON SWITCH,800 SERIES, SPST, OFF-(ON),PLUNGER ACTUATOR,3A,120VAC,28VDC, PC

Descriptions

Descriptions of Omron B3J-1100 provided by its distributors.

Snap Acting/Limit Switch, SPST, Momentary, 0.05A, 24VDC, 0.3mm, Solder Terminal, Hinged Type Actuator, Panel Mount
Switch Tactile N.O. SPST Hinge Button PC Pins 0.05A 24VDC 1.27N Thru-Hole
Pushbutton, Square, Off-Mom, SPST-NO, 3M Cycles, 24V, 50mA(DC), TH, 12mm × 3.5mm
SWITCH, TACTILE SPST-NO 50mA PCB/PUSH-ON Circuitry:SPST-NO; Operating Force:1.27N; Contact Voltage DC Nom:24V; Contact Current Max:50mA; Actuation Type:Top; Switch Terminals:PCB / Push-on; Actuator / Cap Color:Black
Contact Voltage = 24 VDC / Actuator Type = Rectangular Button / Illumination = No / Contact Current = 50 mA / Mounting Type = Through Hole / Switch Colour = Black / Width mm = 12 / Series = B3J / Length mm = 18 / Actuation Force N = 1.27 / Switching Function = Momentary Function / Height mm = 10.3 / Contact Configuration = 1NO

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B3J1100