Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components ELUMEESAQ7C12

Pushbutton Switch, SPDT, Latched, 0.25A, 50VDC, Solder Terminal, Surface Mount-right Angle
$ 11.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components ELUMEESAQ7C12.

IHS

Datasheet168 pages4 years ago

Farnell

Electro Sonic

element14 APAC

Factory Futures

Inventory History

3 month trend:
-52.63%

CAD Models

Download C&K Components ELUMEESAQ7C12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.33
Introduction Date2008-01-23
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

C&K Components3.14001.0060000
Switch Tactile N.O. SPST Button PC Pins 0.25A 50VAC 50VDC 12.5VA 3N Thru-Hole Tube
Switch Push Button N.O. SPST Round Plunger 0.3A 125VAC Momentary Contact Solder Lug Panel Mount
Switch Push Button N.O. SPST Round Plunger 0.3A 125VAC Momentary Contact Solder Lug Panel Mount
Switch Push Button N.O. SPST Round Plunger 0.3A 125VAC Momentary Contact Solder Lug Panel Mount
C&K ComponentsKS11R22CQD
SWITCH;P/B;SPST-NO;OFF-MOM;BLK SQUARE ACT;TACTILE;25MA;50V AC/DC;THRUHOLE;PC PIN
SNAP ACTING/LIMIT SWITCH SPST MOMENTARY-TACTILE 0.05A 24VDC 0.3mm PANEL MOUNT

Descriptions

Descriptions of C&K Components ELUMEESAQ7C12 provided by its distributors.

Pushbutton Switch, SPDT, Latched, 0.25A, 50VDC, Solder Terminal, Surface Mount-right Angle
Switch Push Button ON ON SPDT Square Plunger 0.25A 50VDC 3.5VA Latching SMD Gull Wing Automotive T/R
Switch, Pushbutton, Right Angle, Illuminated, Latching, Blue LED
Square Plunger Latching SPDT 50V Blue 250mA SPDT SMD mount 11.43mm(Length)*5.16mm(height)
SPDT ON-OFF Pushbutton Switch 250mA 50VDC
Pushbutton Switch; Switch Operation:Latching; Circuitry:SPDT-1NO/1NC; Switch Terminals:SMT; Actuator Diameter:0.157"; Actuator Style:Rectangular; Contact Current Max:250mA; Illumination:Illuminated; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
SWITCH, R/A, LATCHING, BLUE ILLUM; Contact Configuration:SPST; Switch Terminals:Surface Mount; Actuator / Cap Colour:Black; Illumination Colour:Blue; Body Depth:20.58mm; Contact Configuration:SPST; Contact Current Max:250mA; Contact Material:Stainless Steel; Contact Plating:Silver Plated with Gold Flash; Contact Resistance Max:50mohm; Contact Voltage DC Min:20mV; Contact Voltage DC Nom:50V; Dielectric Strength VAC:250V; External Depth:28.2mm; External Length / Height:5.16mm; External Width:11.43mm; Flammability Rating:UL94V-0; Insulation Resistance:1000Mohm; LED Colour:Blue; Material:Glass Filled LCP; Mounting Type:PCB Surface Mount; No. of Electrical Operations:30000; No. of Mechanical Operations:30000; Operating Force:2.5N; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Series:ELUM; Switching Current DC Max:250mA; Switching Current DC Min:0.01mA; Switching Power Max:3.5VA; Termination Type:SMD; Travel:1.7mm

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELUMEESAQ7C12.