NKK Switches SB4011NOM

Pushbutton Switch SPST N.O. On-Off (momentary/maintained) 250VAC 3A/125Vac 2A/250V Black
$ 6.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches SB4011NOM.

Future Electronics

Datasheet4 pages19 years ago
Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

TME

Arrow Electronics

Inventory History

3 month trend:
-20.65%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NKK SwitchesSB4011NOHC-2C
Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 30VDC, Solder Terminal, Panel Mount
NKK SwitchesSB4011NOH-2C
Pushbutton Switch SPST On-Off (maintained/momentary) 250VAC 3A/125Vac 2A/250V Red
NKK SwitchesSB265
SWITCH, PUSHBUTTON, SPST, ON-OFF, ROUND SILVER METAL PLUNGER,6A,125VAC, SOLDER
C&K Components8632ZGD2
Pushbutton Switches Switch Pb Spst Mom S older Lug
APEM306ZQE
Switch Push Button N.O. SPST Round Plunger 3A 125VAC 28VDC Solder Lug Panel Mount
C&K Components8534SZQE2
Pushbutton Switch, Spst, Momentary, 1A, 28Vdc, Solder Terminal, Panel Mount-Threaded

Descriptions

Descriptions of NKK Switches SB4011NOM provided by its distributors.

Pushbutton Switch SPST N.O. On-Off (momentary/maintained) 250VAC 3A/125Vac 2A/250V Black
SWITCH, PUSHBUTTON, SPST-NO, OFF-(ON),METRIC, BLK PLUNGER W/NO CAP,3A,125VAC, SOLDER
Round Plunger Off-Mom SPST-NO -12.50(Dia) 10000Cycles 30V 125V 10000Cycles 3A
Switch Push Button OFF (ON) SPST Round Plunger 3A 250VAC 30VDC Momentary Contact Panel Mount Solder Lug
PB SW, SPST-NO, 3A, 125VAC, PANEL; Product Range:SB40 Series; Panel Cutout Diameter:12.5mm; Contact Configuration:SPST-NO; Switch Operation:Off-(On); Pushbutton Actuator Style:Plunger for Cap; Actuator / Cap Colour:-; IP Rating:- RoHS Compliant: Yes
Contact Configuration = 1NO / Poles = 1 / Actuator Type = Round Button / Switching Function = OFF-(ON) / Contact Current = 2 A @ 250 VAC / Contact Current = 2 A @ 30 VDC / Contact Voltage = 250 VAC / Contact Voltage = 30 VDC / Cut Out Size (Diameter) mm = 12.5 / Legend = None / Termination Type = Solder Lug Terminal / Mounting Type = Panel Mount / Switch Material = Phenolic Resin / Switch Colour = Black / Series = SB / Standards Met = CSA / Standards Met = UL Listed

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP