Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components ELUMEESAQ3C12

Pushbutton Switch, SPDT, Latched, 0.25A, 50VDC, Solder Terminal, Surface Mount-right Angle
$ 11.798
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components ELUMEESAQ3C12.

element14 APAC

Datasheet5 pages10 years ago
Datasheet4 pages0 years ago

Electro Sonic

Factory Futures

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download C&K Components ELUMEESAQ3C12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.33
Introduction Date2008-01-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

C&K Components3.14001.0060000
Switch Tactile N.O. SPST Button PC Pins 0.25A 50VAC 50VDC 12.5VA 3N Thru-Hole Tube
SNAP ACTING/LIMIT SWITCH SPST MOMENTARY-TACTILE 0.05A 24VDC 0.3mm PANEL MOUNT
SNAP ACTING/LIMIT SWITCH SPST MOMENTARY-TACTILE 0.05A 24VDC 0.3mm PANEL MOUNT
Snap Acting/Limit Switch, Spst, Momentary-Tactile, 0.05A, 24Vdc, 0.3Mm, Solder Terminal, Hinged
Switch Push Button N.O. SPST Round Plunger 0.3A 125VAC Momentary Contact Solder Lug Panel Mount
E-SwitchPV5S64019
Switch Push Button OFF (ON) SPST Dome 2A 36VDC Momentary Contact Screw Panel Mount

Descriptions

Descriptions of C&K Components ELUMEESAQ3C12 provided by its distributors.

Pushbutton Switch, SPDT, Latched, 0.25A, 50VDC, Solder Terminal, Surface Mount-right Angle
50VDC 250mA SPDT ON-OFF Red Illuminated Pushbutton Switch SMT
Switch Push Button ON ON SPDT Square Plunger 0.25A 50VDC 3.5VA Latching SMD Gull Wing Automotive T/R
Switch, Pushbutton, Right Angle, Illuminated Latching, Push-Push, Blk w/Window
Pushbutton Switch; Switch Operation:Latching; Circuitry:SPDT-1NO/1NC; Switch Terminals:SMT; Actuator Diameter:0.157"; Actuator Style:Rectangular; Contact Current Max:250mA; Illumination:Illuminated; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
SWITCH, R/A, LATCHING, RED ILLUM; Contact Configuration:SPST; Contact Voltage DC Nom:50V; Contact Current Max:250mA; Actuator Style:Rectangular; Switch Terminals:Surface Mount; Actuator / Cap Colour:Black; Illumination Colour:Red; SVHC:No SVHC (19-Dec-2011); Actuation Type:Rectangular; Body Depth:20.58mm; Contact Configuration:SPST; Contact Current Max:250mA; Contact Material:Stainless Steel; Contact Plating:Silver Plated with Gold Flash; Contact Resistance Max:50mohm; Contact Voltage DC Min:20mV; Contact Voltage DC Nom:50V; Dielectric Strength VAC:250V; External Depth:28.2mm; External Length / Height:5.16mm; External Width:11.43mm; Flammability Rating:UL94V-0; Insulation Resistance:1000Mohm; LED Colour:Red; Material:Glass Filled LCP; Mounting Type:PCB Surface Mount; No. of Electrical Operations:30000; No. of Mechanical Operations:30000; Operating Force:2.5N; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Series:ELUM; Switching Current DC Max:250mA; Switching Current DC Min:0.01mA

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELUMEESAQ3C12.