TE Connectivity M24308/23-5F

D Sub Connector, Standard, Receptacle, AMPLIMITE 109, 50 Contacts, DD, Solder
$ 31.749
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity M24308/23-5F.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet2 pages15 years ago
Datasheet1 page0 years ago

JRH Electronics

Inventory History

3 month trend:
-36.43%

CAD Models

Download TE Connectivity M24308/23-5F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 31.749
$ 18.91
$ 18.91
Stock
1,014
1,703
1,703
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
50
15
15
Number of Rows
3
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Contact Plating
Gold
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5747193-2
CONN D-SUB RCPT 50POS R/A SLDR / 50 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity5745116-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP, 50 Contacts, DD, Solder
HARTING Elektronik09665526616
D-Sub Standard Female connector Low-profile Wave soldering termination Rated current 6.5A
HARTING Elektronik09665526612
D-SUB CONNECTOR, FEMALE, WT 14.32 G, CONTACT MATERIAL COPPER ALLOY, D-SUB SERIES
TE Connectivity5745191-1
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP Series, 50 Contacts, DD, Solder
Amphenol164A16709X
D-Sub Standard Straight Recp 50 Socket - Solder Contacts 4-40 Frt/Rear Spcr w/ PCB Clip

Descriptions

Descriptions of TE Connectivity M24308/23-5F provided by its distributors.

D Sub Connector, Standard, Receptacle, AMPLIMITE 109, 50 Contacts, DD, Solder
D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Receptacle
Conn D-Subminiature SKT 50 POS 1.38mm Solder ST Thru-Hole 50 Terminal 1 Port
Female Sockets,Receptacle 3 50pin Cadmium Plated,Steel 5A 67.31mm*15.748mm
CONN D-SUB PCB RECEPT 50POS VERT
M24308/23-5F Rohs Compliant: No |Amp Te Connectivity M24308/23-5F
D-Sub MIL Spec Connectors RCPT 50 POS VERT
AMPLIMITE RCPT ASY POSTD 109 5

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24308/23-5F.