TE Connectivity M24308/23-8F

D Subminiature Connector, 15 Contact(S), Female, Solder Terminal, Locking, Receptacle
$ 18.91
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity M24308/23-8F.

IHS

Datasheet4 pages1 year ago
Datasheet2 pages15 years ago
Datasheet1 page0 years ago

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+23.77%

CAD Models

Download TE Connectivity M24308/23-8F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.91
$ 31.749
$ 31.749
Stock
1,703
1,014
1,014
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
15
50
50
Number of Rows
2
3
3
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Contact Plating
Gold
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity5747841-4
D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 15 Contacts, DA, Solder
TE Connectivity5747872-8
D Sub Connector, DB15, Standard, Plug, AMPLIMITE HD-20, 15 Contacts, DA, Solder
TE Connectivity5788798-1
CONN D-SUB RCPT 15POS R/A SLDR / 15 Position D-Sub Receptacle, Female Sockets Connector
HARTING Elektronik09662516512
D Sub Connector, D Sub PCB Connectors, DA, Receptacle, 15, Metal, Solder RoHS Compliant: Yes
HARTING Elektronik09662526612
15 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR SOCKET, 2.74MM PITCH
HARTING Elektronik09652626812
15 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR PLUG, 2.74MM PITCH

Descriptions

Descriptions of TE Connectivity M24308/23-8F provided by its distributors.

D Subminiature Connector, 15 Contact(S), Female, Solder Terminal, Locking, Receptacle
D-Sub Mil Spec Connectors Asm Rcpt Posted109 2 |Amp Te Connectivity M24308/23-8F
Conn D-Subminiature SKT 15 POS 1.37mm Solder ST Thru-Hole 15 Terminal 1 Port
Military MIL-DTL-24308AMPLIMITE 109 Non-RoHS Compliant 2008 STAGGERED Receptacle, Female Sockets Connector -55C~125C 5A 0.509inch

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • M2430823-8F