TE Connectivity 5745116-2

D Sub Connector, Standard, Receptacle, AMPLIMITE HDP, 50 Contacts, DD, Solder
$ 33.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5745116-2.

IHS

Datasheet5 pages2 years ago

Newark

Master Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+1.36%

CAD Models

Download TE Connectivity 5745116-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

TE Connectivity5747193-2
CONN D-SUB RCPT 50POS R/A SLDR / 50 Position D-Sub Receptacle, Female Sockets Connector
HARTING Elektronik09665526616
D-Sub Standard Female connector Low-profile Wave soldering termination Rated current 6.5A
HARTING Elektronik09665526612
D-SUB CONNECTOR, FEMALE, WT 14.32 G, CONTACT MATERIAL COPPER ALLOY, D-SUB SERIES
TE Connectivity5745191-1
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP Series, 50 Contacts, DD, Solder
TE Connectivity745191-1
D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Hole .112-.124, Receptacle
Amphenol164A16709X
D-Sub Standard Straight Recp 50 Socket - Solder Contacts 4-40 Frt/Rear Spcr w/ PCB Clip

Descriptions

Descriptions of TE Connectivity 5745116-2 provided by its distributors.

D Sub Connector, Standard, Receptacle, AMPLIMITE HDP, 50 Contacts, DD, Solder
Conn D-Sub SKT 50 POS 1.38mm Solder RA Thru-Hole 50 Terminal 1 Port Tube
D Sub Connector, Db50, Standard; |Te Connectivity Amp 5745116-2.
HD20 Series 50 Position Right Angle Socket Board Mount D-Sub Connector
50 RCPT RA/MS STD Connector & Housing Type: Receptacle Connector System: Board-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 5 Centerline (Pitch): 2.74 mm Receptacle Board-to-Board Board Mount 5 | D-Shaped Connector | Part Number: 5745116-2 | Internal Number: 5745116-2 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5745116-2 .
  • 5745116-2.