TE Connectivity 5747193-2

CONN D-SUB RCPT 50POS R/A SLDR / 50 Position D-Sub Receptacle, Female Sockets Connector
$ 23.608
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5747193-2.

IHS

Datasheet5 pages2 years ago

Newark

Sager Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-33.99%

CAD Models

Download TE Connectivity 5747193-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.608
$ 38.028
Stock
37,507
39,207
Authorized Distributors
6
5
Gender
Female
Female
Number of Positions
50
50
Number of Rows
3
3
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

HARTING Elektronik09665526616
D-Sub Standard Female connector Low-profile Wave soldering termination Rated current 6.5A
HARTING Elektronik09665526612
D-SUB CONNECTOR, FEMALE, WT 14.32 G, CONTACT MATERIAL COPPER ALLOY, D-SUB SERIES
TE Connectivity5745191-1
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP Series, 50 Contacts, DD, Solder
TE Connectivity745191-1
D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Hole .112-.124, Receptacle
Amphenol164A16709X
D-Sub Standard Straight Recp 50 Socket - Solder Contacts 4-40 Frt/Rear Spcr w/ PCB Clip
D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, 4-40 Unc

Descriptions

Descriptions of TE Connectivity 5747193-2 provided by its distributors.

CONN D-SUB RCPT 50POS R/A SLDR / 50 Position D-Sub Receptacle, Female Sockets Connector
D Sub Connector, DB50, Standard, Receptacle, AMPLIMITE HDP, 50 Contacts, DD, Solder
D Sub Connector, Standard, 50 Position,; |Te Connectivity Amp 5747193-2.
Conn D-Subminiature SKT 50 POS 2.76mm Solder RA Thru-Hole 50 Terminal 1 Port Tube
50 Pos Female D-Sub Connector, Right Angle, Gold/Tin Plated
D-Sub socket, 50 pole, high density, equipped, angled, solder pin, 5747193-2
CONNECTOR, RECEPTACLE, HD-20, 50 POSITION, SIZE 5, FULL METAL SHELL, RIGHT ANGLE
50 RCPT RA/MS STD (SL) Connector & Housing Type: Receptacle Connector System: Board-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 5 Centerline (Pitch): 2.77 mm Receptacle Board-to-Board Board Mount 5 | D-Shaped Connector | Part Number: 5747193-2 | Internal Number: 5747193-2 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5747193-2.