TE Connectivity KUP-11D15-24

Electromechanical Relay DPDT 10A 24VDC 472Ohm Socket
$ 18.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity KUP-11D15-24.

RS (Formerly Allied Electronics)

Datasheet5 pages14 years ago
Datasheet5 pages5 years ago
Datasheet6 pages12 years ago

Farnell

JRH Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity KUP-11D15-24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE ConnectivityKUP-11D55-24
Electromechanical Relay 24VDC 472Ohm 10A DPDT (73.7x38.89x55.55)mm Bracket Industrial Relay
TE ConnectivityKRPA-11DG-24
Electromechanical Relay Double Pole, Double Throw 10A 24 Volt 472Ohm
TE ConnectivityKRPA-11DN-24
KRPA Series 10 A DPDT 24 VDC Socket Mount General Purpose Power Relay
PanasonicHJ2-T-DC24V
Relays 24VDC 650Ohm 7A DPDT (28x21.5x38.5)mm Plug-In General Purpose Relay
PanasonicHL2-H-DC24V
HL Series 10 A DPST 24 VDC Plug-In Space Saving General Purpose Power Relay
PanasonicHC2-H-DC24V-F
Power Relay 24VDC 7A DPDT(27.2mm 20.8mm 35.2mm) Socket Automotive
Schneider Electric788XBXM4L-24D
Relay; 16 A; Plug-In Power; DC Operated; Panel Mount; 24 VDC@ 25 C; 1.4 W

Descriptions

Descriptions of TE Connectivity KUP-11D15-24 provided by its distributors.

Electromechanical Relay DPDT 10A 24VDC 472Ohm Socket
Power Relays, Industrial Panel Plug-In, Monostable, DC, 1250 mW Coil Power Rating DC, 472 Ω Coil Resistance, Potter & Brumfield KUP
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.05A (Coil), 24VDC (Coil), 1250mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
RELAY, DPDT, 240VAC, 32VDC, 10A; Contact Configuration:DPDT; Coil Voltage:24VDC; Contact Current:10A; Product Range:KUP Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage VAC:240V; 17M0256
KUP-11D15-24=KU Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 10 A General Purpose Power Relay DC Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: KUP-11D15-24 | Internal Number: 4-1393117-5 | TE Connectivity | Potter & Brumfield
Switching Current A = 10 / Series = KUP / Switching Voltage - AC V = 240 / Contact Material = AgCdO / Termination Type = Quick Connect / Mounting Type = Socket Mount / Relay Type = Monostable / Coil Voltage - DC V = 24 / Width mm = 35.7 / Length mm = 38.8 / Height mm = 49.2 / Contact Configuration = 2CO / Coil Type = DC / Coil Resistance Ohm = 472

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1393117-5
  • KUP-11D15-24.
  • KUP11D15-24