Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity KUP-11D55-24

Electromechanical Relay 24VDC 472Ohm 10A DPDT (73.7x38.89x55.55)mm Bracket Industrial Relay

$ 17.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity KUP-11D55-24.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Farnell

JRH Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-9.15%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityKRPA-11DG-24
Electromechanical Relay Double Pole, Double Throw 10A 24 Volt 472Ohm
TE ConnectivityKRPA-11DN-24
Relay, Dpdt, 240Vac, 10A; Contact Config |Potter&brumfield Te Connectivity KRPA-11DN-24
TE ConnectivityKUIP-11D55-24
Electromechanical Relay 24VDC 472Ohm 10A DPDT (73.7x38.89x55.55)mm Bracket Industrial Relay
TE Connectivity9-1393109-5
Electromechanical Relay 24VDC 5A DPDT(53.98x37.29x35.33)mm Stud Industrial Relay
PanasonicHJ2-L-T-DC24V
Relays 24VDC 650Ohm 7A DPDT (28x21.5x38.5)mm Plug-In General Purpose Relay
PanasonicHJ2-T-DC24V
Relays 24VDC 650Ohm 7A DPDT (28x21.5x38.5)mm Plug-In General Purpose Relay

Descriptions

Descriptions of TE Connectivity KUP-11D55-24 provided by its distributors.

Electromechanical Relay 24VDC 472Ohm 10A DPDT (73.7x38.89x55.55)mm Bracket Industrial Relay
Relay, Dpdt, 240Vac, 32Vdc, 10A; Contact |Potter&brumfield Te Connectivity KUP-11D55-24
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.05A (Coil), 24VDC (Coil), 1250mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
POWER RELAY, DPDT, 10A, 24VDC, PANEL; Contact Configuration:DPDT; Coil Voltage:24VDC; Contact Current:10A; Product Range:KUP Series; Relay Mounting:Panel; Coil Type:Non Latching; Contact Voltage VAC:240V; Relay Terminals
KUP-11D55-24=KU Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 10 A General Purpose Power Relay DC Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: KUP-11D55-24 | Internal Number: 5-1393117-8 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1393117-8
  • 5-1393117-8 .
  • KUP-11D55-24.
  • KUP11D55-24