Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic HL2-H-DC24V

HL Series 10 A DPST 24 VDC Plug-In Space Saving General Purpose Power Relay

$ 13
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic HL2-H-DC24V.

Future Electronics

Datasheet6 pages18 years ago
Datasheet10 pages26 years ago
Datasheet0 pages0 years ago

Electro Sonic

Panasonic

Inventory History

3 month trend:
-25.00%

Alternate Parts

Price @ 1000
$ 13
$ 7.78
Stock
49
2,241
Authorized Distributors
2
3
Relay Type
General Purpose
General Purpose
Throw Configuration
DPDT
DPDT
Contact Current Rating
10 A
10 A
Coil Voltage (DC)
19.2 V
19.2 V
Coil Voltage (AC)
-
-
Coil Current
37 mA
37 mA
Max Voltage Rating (AC)
250 V
125 V
Coil Resistance
650 Ω
650 Ω
Coil Power
900 mW
900 mW
Switching Capacity
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-10-17
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

PanasonicHJ2-L-T-DC24V
Relays 24VDC 650Ohm 7A DPDT (28x21.5x38.5)mm Plug-In General Purpose Relay
PanasonicHJ2-T-DC24V
Relays 24VDC 650Ohm 7A DPDT (28x21.5x38.5)mm Plug-In General Purpose Relay
HL Series 10 A DPST 24 VDC Through Hole Space Saving General Purpose Power Relay
NTE ElectronicsR14-11D10-24P
RELAY-10AMP 24VDC DPDT WITH PC BOARD MOUNT TERMINALS | NTE Electronics Inc. R14-11D10-24P
Schneider Electric782XBXM4L-24D
General Purpose Control Relay DPDT 24VDC 15A -
TE Connectivity9-1415001-1
Electromechanical Relay 24VDC 777Ohm 24A DPDT( (28mm 22.5mm 35mm)) Plug-In Industrial Relay

Descriptions

Descriptions of Panasonic HL2-H-DC24V provided by its distributors.

HL Series 10 A DPST 24 VDC Plug-In Space Saving General Purpose Power Relay
Power Relay 24VDC 10A DPDT(27.2x20.8x41.75)mm Socket
HL2 w/cadmium contact discontinued. Use HL2-H-DC24V-F
RELAY GEN PURPOSE DPDT 10A 24V
Power/Signal Relay, DPDT, Momentary, 0.037A (Coil), 24VDC (Coil), 900mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Socket Mount
Power Relay; Coil Voltage VDC Nom:24V; Coil Resistance:650ohm; No. of Poles:2; Contacts:DPDT; Relay Mounting:Plug In; Carry Current:10A; Relay Terminals:Quick Connect; Coil Voltage DC Max:24V RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • HL2HDC24V