Descriptions of TE Connectivity KUHP-11DT1-12 provided by its distributors.
Electromechanical Relay 12VDC 120Ohm 20A DPDT (( 60.5mm 35.38mm 62.51mm)) Flange Power Relay
RELAY, E-MECH, POWER, DPDT, 20A, 12DC, VOL-RTG 120/240 AC, 28 DC, 9 PIN
Relay, 2 Form C (NO/NC), 12 V (DC), 120 Ω, 20 A, 240 V (AC), monostable, 7-1393114-2
Relay Gen Purpose Dpdt 20A 12V |Potter&brumfield Te Connectivity KUHP-11DT1-12
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.1A (Coil), 12VDC (Coil), 1200mW (Coil), 20A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
RELAY, DPDT, 240VAC, 28VDC, 20A; Contact Configuration:DPDT; Coil Voltage:12VDC; Contact Current:20A; Product Range:KUHP Series; Relay Mounting:Panel Mount; Coil Type:Non Latching; Contact Voltage VAC:240VAC; Coil Resistance:120ohm
KUHP-11DT1-12=KU Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 20 A General Purpose Power Relay DC Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: KUHP-11DT1-12 | Internal Number: 7-1393114-2 | TE Connectivity | Potter & Brumfield