Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 7-1393116-1

Relay; E-Mech; DPDT; Cur-Rtg 15A; Ctrl-V 12DC; Vol-Rtg 277AC; 9 Pin; KUMP

$ 26.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-1393116-1.

Upverter

Datasheet4 pages11 years ago

IHS

Newark

TE Connectivity

element14

Inventory History

3 month trend:
+13.34%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity8-1393149-1
Power Relay 12VDC 16A DPDT(38.5x35.5x56.2)mm Plug-In
TE Connectivity / P&BRM203012
Power Relay 12VDC 16A DPDT(73.5x38.5x35.5)mm Flange
TE ConnectivityK10P-11D55-12
Power/Signal Relay, 2 Form C, Dpdt, Momentary, 0.075A (Coil), 12Vdc (Coil), 900Mw (Coil), 15A
TE ConnectivityK10P-11DT5-12
Power Relay 12VDC 15A DPDT(43.69x21.69x42.72)mm Bracket Medical
TE ConnectivityK10P-11A15-12
Electromechanical Relay 12VAC 43Ohm 15A DPDT(28.17x21.84x41.33)mm Socket General Purpose Relay
TE Connectivity7-1393116-8
Electromechanical Relay 24VDC 472Ohm 15A DPDT(73.7x38.89x55.55)mm Bracket Industrial Relay

Descriptions

Descriptions of TE Connectivity 7-1393116-1 provided by its distributors.

Relay; E-Mech; DPDT; Cur-Rtg 15A; Ctrl-V 12DC; Vol-Rtg 277AC; 9 Pin; KUMP
Electromechanical Relay DPDT 15A 12VDC 120Ohm Plain Case
Relay DPDT(2 Form C) 15A 277VAC 12V Coil 10ms/15ms 120Ω 100mA 277V Bracket Mount, TH 38.9mm × 35.7mm × 48.4mm
ENCLOSED PLAIN CASE QC/SOLDER TERM SILVER-CADMIUM OXIDE CONTACT MATERIAL
Cross Referenced to TE CONNECTIVITY CORP - Part AMP7-1393116-1
ER - Relay; 15 A; 12 VDC; 2 Fo
RS APAC
RELAY GEN PURPOSE DPDT 15A 12V
KUMP-11D18-12=KU Relay Type: Industrial Panel Plug-In Coil Magnetic System: Monostable, DC Coil Power Rating DC: 1200 mW Coil Resistance: 120 Ω Coil Special Features: UL Coil Insulation Class B Industrial Panel Plug-In Monostable, DC 1200 mW 120 Ω | Power Relay | Part Number: KUMP-11D18-12 | Internal Number: 7-1393116-1 | TE Connectivity
RELAY,GP,KUMP-11D18-12 DPDT,10
General Purpose Relays DP PLN QC/SLDR 12VDC
RELAY, DPDT, 277VAC, 32VDC, 15A; Contact Configuration:DPDT; Coil Voltage:12VDC; Contact Current:15A; Product Range:KUMP Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage VAC:277VAC; Relay Terminals:Quick ConnectRoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • KUMP-11D18-12
  • KUMP-11D18-12.
  • KUMP11D18-12