TE Connectivity K10P-11A15-12

Electromechanical Relay 12VAC 43Ohm 15A DPDT(28.17x21.84x41.33)mm Socket General Purpose Relay
$ 25.629
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity K10P-11A15-12.

IHS

Datasheet5 pages1 year ago
Datasheet3 pages18 years ago

element14 APAC

TE Connectivity

Electro Sonic

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2010-09-26
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity / P&BPCLH-202A1S,000
PCLH Series Miniature Power Relay 2-Pole 2-Form C 12 VAC 40 Ohm 1.4 VA Silver Cadmium Oxide
TE Connectivity7-1393116-1
Relay; E-Mech; DPDT; Cur-Rtg 15A; Ctrl-V 12DC; Vol-Rtg 277AC; 9 Pin; KUMP
TE ConnectivityK10P-11D55-12
Power/Signal Relay, 2 Form C, Dpdt, Momentary, 0.075A (Coil), 12Vdc (Coil), 900Mw (Coil), 15A
TE ConnectivityK10P-11DT5-12
K10 Series 15 A DPDT 12 VDC Bracket Mount Miniature General Purpose Power Relay
TE Connectivity / P&BPCLH-203A1S,000
PCLH Series Miniature Power Relay 2-Pole 2-Form C 24 VAC 160 Ohm 1.4 VA Silver Cadmium Oxide
Schneider Electric782XBXM4L-24D
General Purpose Control Relay DPDT 24VDC 15A -

Descriptions

Descriptions of TE Connectivity K10P-11A15-12 provided by its distributors.

Electromechanical Relay 12VAC 43Ohm 15A DPDT(28.17x21.84x41.33)mm Socket General Purpose Relay
Power/Signal Relay, 2 Form C, DPDT, Momentary, 1200mW (Coil), 15A (Contact), 30VDC (Contact), AC Input, AC Output, Panel Mount
Power Relays, Industrial Panel Plug-In, Monostable, AC, 1.2 VA Coil Power Rating AC, 43 Ω Coil Resistance, Potter & Brumfield K10
Relay, Dpdt, 120Vac, 30Vdc, 15A; Contact Configuration:Dpdt; Coil Voltage:12Vac; Contact Current:15A; Product Range:K10 Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:120V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Potter&brumfield Te Connectivity K10P-11A15-12
K10P-11A15-12=K10/K20 Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 15 A General Purpose Power Relay AC Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: K10P-11A15-12 | Internal Number: 3-1393144-9 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1393144-9
  • K10P-11A15-12.
  • K10P11A15-12