Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / P&B RM203012

Power Relay 12VDC 16A DPDT(73.5x38.5x35.5)mm Flange
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B RM203012.

IHS

Datasheet2 pages0 years ago

Newark

Master Electronics

Sager Electronics

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-19
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

TE Connectivity8-1393149-1
Power Relay 12VDC 16A DPDT(38.5x35.5x56.2)mm Plug-In
Schneider Electric750XBXC-12D
Relay; E-Mech; Power; DPDT; Cur-Rtg16A; Ctrl-V 12DC; Vol-Rtg 120; 277/28AC/DC; Octal Skt
TE Connectivity / AMP3-1393146-3
Electromechanical Relay 24VDC 475Ohm 40A DPDT (38.5x35.5x55.5)mm THT Power Relay
TE Connectivity / P&BRM203524
Electromechanical Power Relay DPDT 16A 24VAC 86Ohm Quick Connect Bracket Mount
TE Connectivity1-1393146-7
Electromechanical Power Relay DPDT 16A 6VAC 5.3Ohm Quick Connect Socket
TE Connectivity / P&BRM202615
Power Relay 115VAC 16A DPDT(38.5x35.5x56.2)mm Plug-In

Descriptions

Descriptions of TE Connectivity / P&B RM203012 provided by its distributors.

Power Relay 12VDC 16A DPDT(73.5x38.5x35.5)mm Flange
Electromechanical Relay DPDT 40A 12VDC 110Ohm Flange Mount
Power/Signal Relay, DPDT, Momentary, 0.1A (Coil), 12VDC (Coil), 1200mW (Coil), 16A (Contact), DC Input, AC/DC Output, Panel Mount
RELAY GEN PURPOSE DPDT 16A 12V
Cross Referenced to TE CONNECTIVITY - Part AMP1-1393148-5
Industrial Relays (General Purpose)
Relay, Dpdt, 440Vac, 16A; Contact Configuration:Dpdt; Coil Voltage:12Vdc; Contact Current:16A; Product Range:Rm Series; Relay Mounting:Panel Mount; Coil Type:Non Latching; Contact Voltage Vac:440Vac; Relay Terminals:Quick Connect Rohs Compliant: Yes |Schrack Te Connectivity RM 203 012

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE Connectivity Potter & Brumfield Relays
  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TYCO / P&B
  • P&B
  • Tyco Electronics / P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393148-5
  • RM 203 012