Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 7-1393114-7

Power/Signal Relay, 2 Form C, Dpdt, Momentary, 0.1A (Coil), 12Vdc (Coil), 1200Mw (Coil), 20A
$ 25.765
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-1393114-7.

IHS

Datasheet5 pages2 years ago

element14 APAC

TE Connectivity

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-7.32%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2003-06-02
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity7-1393116-1
Relay; E-Mech; DPDT; Cur-Rtg 15A; Ctrl-V 12DC; Vol-Rtg 277AC; 9 Pin; KUMP
TE ConnectivityKUHP-11DT1-12
Electromechanical Relay 12VDC 120Ohm 20A DPDT (( 60.5mm 35.38mm 62.51mm)) Flange Power Relay
TE Connectivity8-1393149-1
Power Relay 12VDC 16A DPDT(38.5x35.5x56.2)mm Plug-In
TE Connectivity / P&BRM203012
Power Relay 12VDC 16A DPDT(73.5x38.5x35.5)mm Flange
NTE ElectronicsR55-11D20-12F
Relay Dpdt 25A 12vdc .250 Inch Quick Connect Terminals Flange Mount
TE ConnectivityK10P-11A15-12
Electromechanical Relay 12VAC 43Ohm 15A DPDT(28.17x21.84x41.33)mm Socket General Purpose Relay

Descriptions

Descriptions of TE Connectivity 7-1393114-7 provided by its distributors.

Power/Signal Relay, 2 Form C, Dpdt, Momentary, 0.1A (Coil), 12Vdc (Coil), 1200Mw (Coil), 20A
Power Relay 12VDC 20A DPDT (73.66mm 35.71mm 38.89mm) Bracket
Relay DPDT(2 Form C) 240VAC 12VDC 20A 100mA 120Ω 20ms 20ms Base Mount 38.9mm × 35.7mm × 48.4mm
RELAY, E-MECH, POWER, DPDT, 20A, 12DC, VOL-RTG 120/240 AC, 28 DC, 9 PIN
General Purpose Power Relay DPDT 12VDC 20A - 7-1393114-7
RELAY, DPDT, 240VAC, 28VDC, 20A; Contact Configuration: DPDT; Coil Voltage: 12VDC; Contact Current: 20A; Product Range: KUHP Series; Relay Mounting: Panel Mount; Coil Type: Non Latching; Contact Voltage VAC 17M0233
KUHP-11D51-12=KU Relay Type: Industrial Panel Plug-In Coil Magnetic System: Monostable Coil Power Rating DC: 1200 mW Coil Resistance: 120 Ω Coil Special Features: UL Coil Insulation Class B Industrial Panel Plug-In Monostable 1200 mW 120 Ω | Power Relay | Part Number: KUHP-11D51-12 | Internal Number: 7-1393114-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • KUHP-11D51-12
  • KUHP-11D51-12..
  • KUHP11D51-12