Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / P&B RM303615

Power Relay 115VAC 10A 3PDT(73.5x38.5x35.5)mm Flange
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B RM303615.

Newark

Datasheet4 pages11 years ago

IHS

TE Connectivity

Sager Electronics

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-11-22
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2020-03-03
LTD Date2020-03-04

Related Parts

TE Connectivity1393092-7
Power Relay 115VAC 10A 3PDT(35.5x35.6x57)mm Socket
TE Connectivity6-1393104-5
Relay, 3Pdt, 240Vac, 10A; Contact Config |Potter&brumfield Te Connectivity KRPA-14AG-120
TE ConnectivityKRPA-14AN-120
General Purpose Relay 3PDT (3 Form C) 120VAC Coil 10A Industrial Panel Plug-In
TE Connectivity9-1393109-9
Electromechanical Relay 3PDT 10A 120VAC 1.7KOhm Tapped Core
PanasonicHC3-HL-AC115V
Relays 115VAC 7A 3PDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
PanasonicHC3-H-AC115V
Relays 115VAC 7A 3PDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
TE Connectivity / AMP5-1393146-4
Power Relay 115VAC 40A 3PDT (( 38.5mm 35.5mm 56.2mm)) Plug-In
TE ConnectivityKUP-14A25-120
Power Relay, 3Pdt, 120Vac, 10A, Plug In; |Potter&brumfield Te Connectivity KUP-14A25-120

Descriptions

Descriptions of TE Connectivity / P&B RM303615 provided by its distributors.

Power Relay 115VAC 10A 3PDT(73.5x38.5x35.5)mm Flange
Power/Signal Relay, 3PDT, Momentary, 2370mW (Coil), 10A (Contact), AC Input, AC/DC Output, Panel Mount
Electromechanical Relay 3PDT 40A 115VAC 2KOhm Flange Mount
RELAY GEN PURPOSE 3PDT 10A 115V
Relay, 3Pdt, 400Vac, 24Vdc, 10A
Cross Referenced to TE CONNECTIVITY - Part AMP5-1393146-5
Industrial Relays (General Purpose)

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE Connectivity Potter & Brumfield Relays
  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TYCO / P&B
  • P&B
  • Tyco Electronics / P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1393146-5
  • RM-303615