TE Connectivity KRP-11AG-24

Power Relay 24VAC 85Ohm 10A DPDT(35.71x35.71)mm Socket General Purpose Relay
$ 58.87
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity KRP-11AG-24.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

element14 APAC

Electro Sonic

JRH Electronics

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-04
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2021-10-01
LTD Date2022-04-01
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE ConnectivityKAP-11AG-24
TE CONNECTIVITY / POTTER & BRUMFIELD KAP-11AG-24 POWER RELAY, DPDT, 24VAC, 10A, PLUG IN
TE ConnectivityKRP-11AN-24
Power Relay 24VAC 10A DPDT(35.7mm 35.7mm 50.8mm) Socket
TE ConnectivityKRP-11AG-24
Power Relay 24VAC 85Ohm 10A DPDT(35.71x35.71)mm Socket General Purpose Relay
Power Relay 24VAC 68Ohm 10A DPDT(34.5x34.5x53.3)mm Socket General Purpose Relay
Relay;E-Mech;DPDT;Ctrl-V 24AC;10A;250VAC;Socket Mount;8 Pin Octal;MK-S Series
OMRON RELAY, PLUG-IN, 8-PIN, DPDT, 10 A, MECHANICAL & LED INDICATOR, TEST BUTTON, 24VAC

Descriptions

Descriptions of TE Connectivity KRP-11AG-24 provided by its distributors.

Power Relay 24VAC 85Ohm 10A DPDT(35.71x35.71)mm Socket General Purpose Relay
POWER RELAYS;INDUSTRIAL PANEL PLUG-IN;KRPA;2 POLE;SOCKET MOUNT;7-1393101-8
Electromechanical Relay DPDT 10A 24VAC 85Ohm Socket
10ms 15ms DPDT(2 Form C) 85¦¸ 84mA 240V 24V ,D35.7XL35.7MM , 35.7mm*35.7mm*50.8mm
Cross Referenced to TE CONNECTIVITY CORP - Part AMP7-1393101-8
RELAY GEN PURPOSE DPDT 10A 24V
KRP-11AG-24, TE Connectivity / P&B Brand
Industrial Relays (General Purpose)
Industrial Relays 8 PIN DPDT 24VAC
RELAY, DPDT, 240VAC, 10A; Contact Configuration:DPDT; Coil Voltage:24VAC; Contact Current:10A; Product Range:KRP Series; Relay Mounting:Socket; Coil Type:-; Contact Voltage VAC:240V; Relay Terminals:Quick Connect; Carry Current:10A RoHS Compliant: Yes
KRP-11AG-24=KA/KB/KC/KR Power Relay Type: Industrial Panel Plug-In Coil Magnetic System: Monostable, AC Coil Power Rating Class: 2 – 3 VA Coil Power Rating AC: 2.02 VA Coil Resistance: 85 Ω Industrial Panel Plug-In Monostable, AC 2 – 3 VA 2.02 VA | Power Relay | Part Number: KRP-11AG-24 | Internal Number: 7-1393101-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1393101-8
  • KRP-11AG-24.
  • KRP11AG 24
  • KRP11AG-24
  • KRP11AG24