Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron MK2P-S-AC24

Power Relay 24VAC 68Ohm 10A DPDT(34.5x34.5x53.3)mm Socket General Purpose Relay

Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MK2P-S-AC24.

Omron

Datasheet10 pages19 years ago

Master Electronics

DigiKey

Related Parts

Electromechanical Relay 24VAC 68Ohm 10A DPDT(34.5x34.5x53.3)mm Socket General Purpose Relay
Omron Omron Power relay, MKSseries, 24V ac_coil_voltage, switching current10A, DPDT
Omron Omron Power relay, MKSseries, 24V ac_coil_voltage, switching current10A, DPDT
TE Connectivity6-1393090-9
General Purpose Multimode Electromechanical Relay DPDT 10A 24VAC 86Ohm Socket
IDEC Power Relay; 10A; DPDT; 24VAC; 8-Blade; LED; Mechanical Indicator; Test Button
PanasonicHL2-HTM-AC24V
High Capacity Power Relay, Top Mount

Descriptions

Descriptions of Omron MK2P-S-AC24 provided by its distributors.

Power Relay 24VAC 68Ohm 10A DPDT(34.5x34.5x53.3)mm Socket General Purpose Relay
Relay; 10 A (Max.); 250 VAC/250 VDC (Max.); 24 VAC; DPDT; 88 mA @ 60 Hz; Silver
Power Relay; Series:MK; Relay Type:General Purpose; Coil Voltage VAC Nom:24V; Coil Resistance:68ohm; No. of Poles:2; Contacts:DPDT; Relay Mounting:Plug In; Carry Current:10A; Relay Options:Mechanical Indicator&Test Button ;RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MK2P-S-AC24.
  • MK2PSAC24